Raspberry Pi
  • Products & Partners
  • More
Raspberry Pi
Documents Raspberry Pi Compute Module 4 & IO Board
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Raspberry Pi to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: e14phil
  • Date Created: 13 Oct 2020 12:27 PM Date Created
  • Last Updated Last Updated: 12 Jan 2021 6:18 PM
  • Views 17369 views
  • Likes 10 likes
  • Comments 2 comments
Related
Recommended

Raspberry Pi Compute Module 4 & IO Board

Introducing the New Raspberry Pi Compute Module 4

The Compute Module 4 (CM4) is a highly anticipated and requested addition the the Raspberry Pi lineup.

 

image

Raspberry Pi Compute Module 4

View All Variants

 

Products to Buy

 

Compute Module I/O Board

 

Singular BoardLite (No eMMC/Wireless)Wireless LAN8GB eMMC8GB eMMC + Wireless16GB eMMC16GB eMMC + Wireless32GB eMMC32GB eMMC + Wireless
1GB RAMLiteN/A8GB eMMCN/A16GB eMMCN/A32GB eMMCN/A
2GB RAMLiteWireless LAN8GB eMMC8GB eMMC + Wireless16GB eMMC16GB eMMC + Wireless32GB eMMC32GB eMMC + Wireless
4GB RAMN/AWireless LANN/A8GB eMMC + WirelessN/A16GB eMMC + WirelessN/A32GB eMMC + Wireless

 

Bulk (200+)Lite (No eMMC/Wireless)Wireless LAN8GB eMMC8GB eMMC + Wireless16GB eMMC16GB eMMC + Wireless32GB eMMC32GB eMMC + Wireless
1GB RAMN/AWireless LANN/A8GB eMMC + Wireless16GB eMMC16GB eMMC + Wireless32GB eMMC32GB eMMC + Wireless
2GB RAMLiteWireless LAN8GB eMMC8GB eMMC + Wireless16GB eMMC16GB eMMC + WirelessN/A32GB eMMC + Wireless
4GB RAMLiteWireless LAN8GB eMMC8GB eMMC + WirelessN/A16GB eMMC + WirelessN/A32GB eMMC + Wireless
8GB RAMLiteWireless LAN8GB eMMCN/A16GB eMMCN/A32GB eMMC32GB eMMC + Wireless

 

 

The CM4 is Smaller, Faster, Cooler and adds access to a host of other requested features, including, Dual HDMI, Dual Camera and PCIe! We will be breaking it down for you all today!

The Compute Module is a Raspberry Pi 4 boiled down to key components and set up to be integrated in your product design, including modular Radio certification.

 

Key features are as follows:

 

Small Footprint
55mm x 40mm x 4.7mm with 4xM2.5 mounting holes

Broadcom BCM2711,

Quad core Cortex-A72 (ARM v8) 64-bit SoC @ 1.5GHz


RAM:
Options for 1GB, 2GB, 4GB or 8GB LPDDR4-3200 SDRAM (depending on model)


Flash Memory:
Options for 0GB, 8GB, 16GB, or 32GB eMMC Flash memory (depending on model)

Peak eMMC bandwidth 100MBytes/s (four times faster than previous Compute modules)

 

Radio:
Option for Fully certified radio module with :

  • 2.4 GHz, 5.0 GHz IEEE 802.11 b/g/n/ac wireless
  • Bluetooth 5.0, BLE
  • On board electronic switch to select between external or PCB trace antenna

 

Video:
2 x HDMI 2.0 ports (up to 4kp60 supported)

H.265 (HEVC) (upto 4kp60 decode), H264 (upto 1080p60 decode, 1080p30 encode)

OpenGL ES 3.0 graphics


Interfaces:

  • Gigabit Ethernet PHY supporting IEEE 1588
  • 1 x PCIe 1-lane Host, Gen 2 ( 5Gbps )
  • 1 x USB 2.0 port ( highspeed )

MIPI DSI:

  • 1 x 2-lane MIPI DSI display port
  • 1 x 4-lane MIPI DSI display port

 

MIPI CSI-2:

1 x 2-lane MIPI CSI camera port

1 x 4-lane MIPI DSI camera port

 

1 x SDIO 2.0 (CM4Lite only)

Single +5v PSU input.

28x user GPIO supporting either 3.3v or 1.8v signalling and various interface options:

  • Up to 6x UART
  • Up to 6x I2C
  • Up to 5x SPI
  • 1x SDIO interface
  • 1x DPI (Parallel RGB Display)
  • 1x PCM
  • Up to 2x PWM channels
  • Up to 3x GPCLK outputs

 

All of these features can be broken out on the Raspberry Pi Compute Module 4 IO board.
Find out more about the IO board here Raspberry Pi Compute Module 4 IO Board

image

Raspberry Pi Compute Module. Raspberry Pi Compute Module 4 IO Board

 

New connectors
image

The new connectors on the underside of the Raspberry Pi CM4 are designed to help you make the Raspberry Pi the heart of your embedded project.

 

32 variants - A Choice of Ram and eMMC Flash Memory

image

With four RAM options, four Flash options, and optional wireless connectivity, There are a total of 32 variants, with prices ranging from $25 (for the 1GB RAM, Lite, no wireless variant) to $90 (for the 8GB RAM, 32GB Flash, wireless variant). The 1GB RAM and no wireless variants keep the same price points ($25, $30, $35, and $40) as their Compute Module 3+ equivalents: once again, they have managed to pack a lot more performance into the platform without increasing the price.

 

 

Interview
Eben Upton, CEO, Raspberry Pi Trading and Dominic Plunkett, Senior Principle Hardware Engineer at Raspberry Pi Trading are excited to introduce and talk you through the new
Raspberry Pi Compute Module 4!

imageimage

Eben Upton Talks about the Raspberry Pi Compute Module 4


Pre-order the Raspberry Pi Compute Module 4 Now
View All Variants

  • raspberry pi compute module
  • raspberry pi computer module 4
  • rpi cm4
  • raspberry pi cm4
  • cm4
  • raspberry pi
  • Share
  • History
  • More
  • Cancel
  • Sign in to reply

Top Comments

  • shabaz
    shabaz over 6 years ago +3
    Nice! Much better size and connector : ) There's so many variants of the compute modules, it's getting hard to track prices and availability (i.e. how many years guaranteed availability) each one has,…
  • Tegwyn
    Tegwyn over 3 years ago

    Thanx for all the info...

    • Cancel
    • Vote Up 0 Vote Down
    • Sign in to reply
    • More
    • Cancel
  • shabaz
    shabaz over 6 years ago

    Nice! Much better size and connector : )

    There's so many variants of the compute modules, it's getting hard to track prices and availability (i.e. how many years guaranteed availability) each one has, since not all applications will need the CM4. Too many choices : )

     

    But interestingly, perhaps CM4 might save costs overall, since it's smaller, and now (finally) it appears to contain on-board Ethernet PHY chip so no need to cost that in separately. So that may complicate a feature/pricing comparison too.

     

    EDIT: just noticed they're using 0.4mm pitch connectors..  not insurmountable, but they had the space for larger connectors on the underside perhaps. They are using near-similar connectors that Intel Edison used.. so a bit of a pain, some accuracy is needed.

    image

    • Cancel
    • Vote Up +3 Vote Down