Raspberry Pi
  • Products & Partners
  • More
Raspberry Pi
Documents 2.4" HAT Primary Display for the Raspberry Pi
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Raspberry Pi to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: joeman
  • Date Created: 20 Jul 2015 5:39 PM Date Created
  • Last Updated Last Updated: 10 May 2021 8:50 PM
  • Views 3071 views
  • Likes 8 likes
  • Comments 0 comments
Related
Recommended

2.4" HAT Primary Display for the Raspberry Pi

image

image

Exclusively available from image

Touch Panel for Your Pi

Introducing the  4DPI-24-HAT4DPI-24-HAT 2.4 Touch Panel for the Raspberry Pi.

Buy NowBuy NowQuick Start Guide

 

I Can See Clearly Now! With the 4D Systems 2.4" Touch Screen for the Raspberry Pi

Read Article

 

See other Pi Accessories  image

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image
image

 

image  Universal 2.4" Primary Display for the Raspberry Pi.

image  Compatible with Raspberry Pi A+, B+, Pi 2 and Raspberry Pi 3.

image  240x320 pixel Resolution, RGB 65K true to life colours, TFT Screen with integrated 4-wire Resistive Touch Panel.

image  Display full GUI output/primary output, just like a monitor connected to the Raspberry Pi.

image  High Speed 46MHz SPI connection to the Raspberry Pi, featuring SPI compression technology.

image  Typical frame rate of 17 Frames per second (FPS), higher if image can ba compressed further by the kernel. Lower if no compression is possible.

image  Powered directly off the Raspberry Pi, no external power supply is required.

image  On/Off or PWM controlled backlight, selectable by on board jumper.

image  Module dimensions: 56.5 x 65 x 14.4mm weighing~30g.

image  Display Viewing Area: 36.72 x 74.75mm

image  4x mounting holes with 2.6mm diameter for mechanical mounting.

image  RoHS and CE Compliant.

  • 2.4"_display
  • raspberry_pi_display
  • spi
  • raspberry_pi_screen
  • raspberry_pi
  • spi_screen