RoadTests & Reviews
  • Products & Partners
  • More
RoadTests & Reviews
Review Blogs External Measurement Device Setup used --R&S RTM3K Oscilloscope Road-Test Review
  • Blogs
  • Forum
  • Documents
  • RoadTests
  • Reviews
  • Polls
  • Files
  • Members
  • Sub-Groups
  • More
  • Cancel
  • New
Join RoadTests & Reviews to participate - click to join for free!
  • Share
  • More
  • Cancel
  • Author Author: snidhi
  • Date Created: 23 Jul 2018 5:05 PM Date Created
  • Views 1198 views
  • Likes 4 likes
  • Comments 2 comments
Related
Recommended

External Measurement Device Setup used --R&S RTM3K Oscilloscope Road-Test Review

snidhi
snidhi
23 Jul 2018

This is a list of the external devices that were used to perform experiments during the road-test of Rohde & Schwarz Oscilloscope Kit RTM3K-COM4

 

  • List of Instruments Used in the Road-test
    • Noise Generator Noisecom NC6110
    • Other Oscilloscopes used for verification of measurements
    • GND Isolator Power Supply
    • Rhode und Schwarz Signal Generator SML03
    • Tektronix CSA 803A

 

List of Instruments Used in the Road-test

 

Noise Generator Noisecom NC6110

 

The Noisecom NC6110 contains a precision noise source that delivers repeatable, symmetrical white Gaussian noise across a frequency range of 100 Hz to 1.5 GHz. The NC6110 noise source is integrated with an amplifier, a 10 dB 1 dB/step attenuator, and power supply. The NC6110 has a 50 ohm output impedance.

 

image

Fig: NC6110 noise source

 

image

Fig: NC6110 Specifications

 

Other Oscilloscopes used for verification of measurements

 

image

Fig: 8GHz LeCroy WaveMaster

image

Tektronix 2GHz MSO

 

image

Fig: Tektronix DPO 7354C

 

GND Isolator Power Supply

 

image

Fig: GND Isolator between different devices to prevent GND looping

 

Rhode und Schwarz Signal Generator SML03

 

image

Fig: Specifications

image

 

Fig: R&S Signal Generator up-to 3.3GHz

 

Tektronix CSA 803A

 

The Tektronix CSA 803A is a high resolution Communications Signal Analyzer accommodating up to four input channels through the dual-channel sampling heads. With the SD-24 TDR/Sampling Head, four channels of single-ended TDR or two channels of differential TDR are available as well. It can generate very fast pulses in few picoseconds range.

 

image

Fig: Tektronix CSA 803A

  • Sign in to reply

Top Comments

  • DAB
    DAB over 8 years ago +2
    Nice set of test gear to run the road test with. DAB
  • snidhi
    snidhi over 8 years ago in reply to DAB +2
    Thank you for your supportive words Cheers
  • snidhi
    snidhi over 8 years ago in reply to DAB

    Thank you for your supportive words image

     

    Cheers

    • Cancel
    • Vote Up +2 Vote Down
    • Sign in to reply
    • More
    • Cancel
  • DAB
    DAB over 8 years ago

    Nice set of test gear to run the road test with.

     

    DAB