Tektronix MSO2024B Oscilloscope

View table of contents ...  

Feature-rich tools for debugging mixed signal designs. Offering up to 200 MHz bandwidth and 1 GS/s sample rate, the MSO/DPO2000B Mixed Signal Oscilloscope Series provides advanced debug features at an entry-level price. With as many as 20 channels, you can analyze analog and digital signals with a single instrument. Combine that with automated serial and parallel bus analysis, FilterVu™ low-pass filter and innovative Wave Inspector® controls, and the MSO/DPO2000B Series provides the feature-rich tools you need to simplify and speed debug of your complex design. All backed by a 5-year warranty.image
Key Performance Specifications
  • 200, 100, 70 MHz bandwidth models
  • 2 and 4 analog channel models
  • 16 digital channels (MSO series)
  • 1 GS/s sample rate on all channels
  • 1 megapoint record length on all channels
  • 5,000 wfm/s maximum waveform capture rate
  • Suite of advanced triggers
Key Features
  • Wave Inspector® controls provide easy navigation and automated search of waveform data
  • FilterVu™ variable low-pass filter allows for removal of unwanted signal noise while still capturing high-frequency events
  • 29 automated measurements, and FFT analysis for simplified waveform analysis
  • TekVPI® probe interface supports active, differential, and current probes for automatic scaling and units
  • 7 in. (180 mm) wide-screen TFT-LCD color display
  • Small footprint and lightweight - only 5.3 in. (134 mm) deep and 7 lb. 14 oz. (3.6 kg)
  • Five-year warranty
Video
Terms & Conditions
  • Testers will be selected on the basis of quality of applications: we expect a full and complete description of why you want to test this particular product.
  • Testers are required to produce a full, comprehensive and well thought out review within 2 months of receipt of the product.
  • Failure to provide this review within the above timescale will result in the enrolee being excluded from future Road Tests.
RoadTest Reviews
Comment List
Anonymous