Keithley 2110-120 Digital Multimeter

View table of contents ...  

The Model 2110 5½-Digit Dual-Display Digital Multimeter combines a compelling price with a comprehensive set of capabilities, superior measurement accuracy, and high speed for a broad range of applications. It features 15 measurement functions and 7 math functions and has dual-line display capability, which allows it to display two different measurements concurrently. The Model 2110 is an unbeatable value for production, R&D, and test engineers, scientists, and students making a wide variety of measurements in portable, bench, and system applications.image
High Accuracy, Abundant Capabilities, Low Cost
The Model 2110 provides precision and a rich set of capabilities at a value price. It has 0.012% one-year basic DC voltage accuracy and 0.020% one-year basic resistance accuracy up to the 100kW range.
The Model 2110 provides a wide number of measurement ranges and functions:
  • DC voltage: 0.1V, 1V, 10V, 100V, and 1000V
  • AC voltage: 0.1V, 1V, 10V, 100V, and 750V
  • DC current: 10mA, 100mA, 1A, 3A, and 10A
  • AC current: 1A, 3A, and 10A
  • Two- and four-wire resistance: 100W, 1kW, 10kW, 100kW, 1MW, 10MW, and 100MW
  • Frequency: From 10Hz to 300kHz
  • Capacitance measurement: 1nF, 10nF, 100nF, 1µF, 10µF, 100µF
  • Thermocouple measurement: J-, R-, S-, T-, E-, N-, B-, C-, and K-type thermocouples
  • Temperature (RTD and NTC Thermistor) measurements
  • Diode measurement
  • Continuity test
  • Programmable A-D converter and filter settings for signal to noise optimization. Additionally, seven mathematical operations can be performed on measurement readings: percentage, average, min/max, NULL, limits, mX+b, dB, and dBm testing.
Speed
At 5½ digits, the Model 2110 delivers up to 200 readings/s via the USB remote interface. At the fast 4½-digit setting, it reads up to 50,000 readings/s and up to 30,000 readings/s into the buffer, making it ideal for production and monitoring applications in which speed is critical.
Video
Terms & Conditions
  • Testers will be selected on the basis of quality of applications: we expect a full and complete description of why you want to test this particular product.
  • Testers are required to produce a full, comprehensive and well thought out review within 2 months of receipt of the product.
  • Failure to provide this review within the above timescale will result in the enrolee being excluded from future Road Tests.
RoadTest Reviews
Comment List
Anonymous