Picoscope 2205A Oscilloscope

View table of contents ...  

Picoscope 2205AThe PicoScope 2200A Series oscilloscopes offer a small, light, modern alternative to bulky benchtop devices. You can now fit a 200 MHz, 1 GS/s instrument easily in your laptop bag! They are perfect for engineers on the move; ideal for a wide range of applications including design, test, education, service, monitoring, fault finding, and repair.
A small form factor is not the only benefit of these PC-based scopes. With our PicoScope 6 software, high-end features such as serial decoding and mask limit testing are included as standard. New functionality is regularly delivered through free upgrades, optimized with the help of feedback from our customers.
Features
  • Input channels: 2
  • Bandwidth: 25 MHz
  • Maximum sampling rate: 200 MS/s
  • Buffer memory: 16 kS
  • Function generator + AWG: 100 kHz
  • Rise time (calculated): 14 ns
  • Vertical resolution: 8 bits
  • Enhanced vertical resolution: Up to 12 bits
  • Input Ranges: ±50 mV, ±100 mV, ±200 mV, ±500 mV, ±1 V, ±2 V, ±5 V, ±10 V, ±20 V
  • Input sensitivity: 10 mV/div to 4 V/div (10 vertical divisions)
  • Input Characteristics: BNC, 1MΩ || 14pF
  • Analog Offset Range (vertical position adjustment): None
  • DC Accuracy: +- 3% of full scale
  • Overvoltage Protections: +- 100V (DC+AC peak)
  • Maximum Sampling Rate
    • 1 Channel - 200MS/s
    • 2 Channel - 100MS/s
  • Equivalent Sampling Rate (ETS) - 4GS/s
  • Maximum Sampling Rate (continuous streaming mode) - 1MS/s
  • Timebase Ranges - 5ns to 5000s/div
  • Buffer Memory - 16kS
  • Buffer Memory (streaming mode) - 2 MS per channel in PicoScope software
  • Waveform Buffer - Up to 10,000 waveforms
  • Timebase Accuracy - +-100ppm
Webinar
Join us on February 11th for a webinar hosted by Pico Technologies, "Troubleshooting and Debugging on the Move!"  Troubleshooting and Debugging on the Move!.
Product Video
Terms & Conditions
  • Testers will be selected on the basis of quality of applications: we expect a full and complete description of why you want to test this particular product.
  • Testers are required to produce a full, comprehensive and well thought out review within 2 months of receipt of the product.
  • Failure to provide this review within the above timescale will result in the enrolee being excluded from future Road Tests.
RoadTest Reviews
Comments
Anonymous