Enrollment closes in
Days 0 Hours 0 Mins 0 Secs 0
Working with the documentation, open the box and test the out of the box experience. Show us what you discovered through text, images, videos, and/or any other media, so the reader understands what is involved in using the product.
The Eclypse Z7 is specifically designed to enable the rapid prototyping and development of embedded measurement systems. Featuring high-speed Zmod ports for modular expansion and a Xilinx Zynq®-7020 SoC, the Eclypse Z7 is fast and flexible, reducing the time it takes for engineers and researchers to develop innovative and powerful new high-speed instrumentation, control, and measurement systems for edge-computing, medical, and communications applications.
Zmod Expansion
Zmod is Digilent’s expansion solution using the open-source SYZYGY standard from Opal Kelly. Faster than the Pmod Standard and more compact and cost-effective than FMC, Zmods improve the customizability options for high-speed I/O. Plug in your application specific Zmods and get up and running in hours or days, instead of weeks or months. Take a look at the Features tab for a list of compatible Zmods.
ZMOD Digitizer
The Digilent Zmod Digitizer is a SYZYGY compatible module containing a dual-channel ADC and the associated front end. The Zmod Digitizer is intended to be used with any SYZYGY
compatible carrier board having the required capabilities.
When coupled to a base board using the SYZYGY expansion, like the Eclypse Z7 or Genesys ZU, the combination will serve as a powerful prototyping platform for instrumentation, high-speed control, and SDR. By utilizing these expansion capabilities, users can spend more time on the analytical and system-level aspects of the solution rather than having to focus on the component-level interactions of the devices.
The Zmod Digitizer module is a variant of the similar Zmod Scope module but optimized for RF signal acquisition and frequency-domain analysis. The simpler DC-coupled input and 60 MHz anti-aliasing input filter improves immunity to stray RF radiation and the versatile and very low-jitter on-board clock generator enables acquisition at key rates, including 122.8 MHz often used in SDR applications.
Zmod Arbitrary Waveform Generator (AWG) Module
Formerly known as the Zmod DAC 1411: SYZYGY-compatible Dual-channel 14-bit Digital-to-Analog Converter Module. The Zmod AWG is one of Digilent's first SYZYGY-compliant expansion modules. The SYZYGY standard offers a much higher speed/bandwidth digital interface than Pmods, but at a much smaller and lower-cost form-factor than FMC, enabling the user to configure an FPGA development board with the right I/O for their application. Driven by the SYZYGY carrier, the Zmod AWG can simultaneously generate two ±5V signals with 14 bits of resolution at a sample rate up to 100MS/s. Analog outputs can be connected to a circuit using SMA cables. When coupled to a base board using SYZYGY expansion, like the Eclypse Z7 or Genesys ZU, the combination will serve as a powerful prototyping platform for instrumentation, high-speed control, and SDR . By utilizing these expansion capabilities, users can spend more time on the analytical and system-level aspects of the solution rather than having to focus on the component-level interactions of the devices.
| Begin enrollment: | June 23, 2023 |
| End enrollment: | July 23, 2023 |
| Select roadtesters: | July 24, 2023 |
| Ship unit: | Aug 2 2023 |
| Begin Roadtesting: | Aug 9 2023 |
| Element14 follow up: | Sept 9 2023 |
| Post Reviews by: | Oct 9 2023 |