Connector Technology & Design
  • Technologies
  • More
Connector Technology & Design
Blog Sliding Power Connectors
  • Blog
  • Forum
  • Documents
  • Quiz
  • Events
  • Polls
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Connector Technology & Design to participate - click to join for free!
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: rscasny
  • Date Created: 20 Sep 2019 4:15 PM Date Created
  • Views 2069 views
  • Likes 7 likes
  • Comments 2 comments
  • te connectivity
Related
Recommended

Sliding Power Connectors

rscasny
rscasny
20 Sep 2019

Sliding power connectors permit hot swapping of components in a server drawer. They can eliminate the need for a bulky cable management system within the drawer. The sliding power connector also shows improved voltage drop over cables due to a more direct path from the power source to the server. With limited cabled connections, the sliding power connector is also more reliable. With no need for complex cable management or loose moving parts within the drawer, the sliding power connector provides a simpler design that is less prone to disconnection from the power source. For More InformationFor More Informationimage

 

Features

• Allows for hot swapping of components

• Ideal for applications up to 75A

• Eliminates the need for bulky cable management systems

• Improved voltage drop over cables

• Simple design

 

Benefits

• Minimal system downtime

• Energy efficiency

• Higher reliability

 

Applications

• Hard disk drives

• Power supply units

• Open Compute Project (OCP) cubby

• Racks

• Servers

• Storage units

• High current applications

.

  • Sign in to reply

Top Comments

  • dougw
    dougw over 7 years ago +1
    I was unaware of this technology - thanks for highlighting it.
  • three-phase
    three-phase over 7 years ago +1
    Interesting device, I presume the hot-swapping capability means it can be installed / removed without switching off the power to the bus, but it doesn't look like it has the capability to actually switch…
Parents
  • three-phase
    three-phase over 7 years ago

    Interesting device, I presume the hot-swapping capability means it can be installed / removed without switching off the power to the bus, but it doesn't look like it has the capability to actually switch the current to the load, so that must be made dead.

     

    Kind regards.

    • Cancel
    • Vote Up +1 Vote Down
    • Sign in to reply
    • More
    • Cancel
Comment
  • three-phase
    three-phase over 7 years ago

    Interesting device, I presume the hot-swapping capability means it can be installed / removed without switching off the power to the bus, but it doesn't look like it has the capability to actually switch the current to the load, so that must be made dead.

     

    Kind regards.