Test & Tools
  • Technologies
  • More
Test & Tools
Documents Fluke: 8845A/8846A 6.5 Digit Precision Multimeters
  • Blog
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Test & Tools to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 18 Dec 2012 6:51 AM Date Created
  • Last Updated Last Updated: 7 Mar 2014 9:03 PM
  • Views 3116 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Fluke: 8845A/8846A 6.5 Digit Precision Multimeters

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesBuying OptionsAccessories

image

 

 

More Resources
imageMore Multimeters From Fluke
imageFluke Product Range
imageTest & Measurement Room
imageelement14 Knode

Overview

 

The Fluke 8845A8845A and 8846A8846A 6.5 digit precision multimeters have the precision and versatility to handle your most demanding measurements, on the bench or in a system. These meters are both high performance and feature rich, yet also remarkably easy to use.

 

These digital multimeters perform the functions you would expect to see in a multifunction DMM, including measuring volts, ohms, and amps. Basic V dc accuracy of up to 0.0024 %, 10 A current range, and a wide ohms range give you an unbeatable combination of measurement capability.

 

You can also use the 8845A8845A and 8846A8846A to measure frequency and period. In addition, the 8846A8846A measures temperature and capacitance. The functions of a counter, capacitance meter, and thermometer are built in for unparalleled versatility. Extend the meters’ utility even more with their graphical display modes, including TrendplotTM paperless recorder mode, statistics and histograms—features you won’t find on other multimeters.

 

Of course, these meters are also durable and dependable, features you expect from any Fluke meter. This unique combination of features and performance makes the 8845A8845A and 8846A8846A an unbeatable value for a wide variety of applications, including manufacturing test, research and development, and service.


  • Dual display and versatile graphical capabilities - The 8845A8845A/8846A8846A feature a unique dual display that allows you to measure two different parameters of the same signal from one test connection.
  • Perform 4-wire measurement with only two leads - Patented split terminal jacks for the 2 x 4 ohms function allow you to perform 4-wire measurements using only two leads instead of four. A special test lead accessory is available to enable you to establish the connection. You get excellent resolution and accuracy plus the convenience and ease of using a single pair of leads.
  • Multiple connectors give you maximum flexibility - Choose from several interfaces to connect the 8845A/8846A to a personal computer: serial, USB, IEEE-488, and Ethernet come standard on both models.
  • FlukeViewRegistered Software and drivers add PC power and application compatibility - FlukeView Forms increases the power of your Fluke tool by enabling you to document, store and analyze individual readings or series of measurements, then convert them into professional-looking documents.
  • Fluke 45 and Agilent 34401A emulation - The 8845A8845A/8846A8846A emulate operation and programming commands of the Fluke 45 and Agilent 34401. Emulation shortens the learning curve and makes it easy to fit the 8845A or 8846A into existing test systems.

 

Key Applications: manufacturing test, research and development, and service.

 

Technical Documents


Learning Center

 

TypeDescription
User ManualFluke: User's Manual for 8845A/8846A Digital Multimeter
User ManualFluke: Calibration Manual for 8845A/8846A Digital Multimeter
User ManualFluke: Programmers Manual for 8845A/8846A Digital Multimeter
DatasheetFluke: Datasheet for 8845A/8846A Digital Multimeters accessory guide
Product BriefFluke: Product Brief for Fluke 8845A/8846A Digital Multimeters - Precision and versatility for bench or systems applications
Product BriefFluke: Product Brief for Fluke 8845A/8846A Digital Multimeters Extended Specifications
Product BriefFluke: Product Brief for Fluke Bench Multimeters
User ManualFluke: Instruction Sheet for TL2X4W-TWZ - 2x4-Wire Ohms Tweezers Test Leads
White PaperFluke: White Paper for MAINTAINING IN-SITU TRACEABILITY ON THE FACTORY FLOOR WITH PROCESS METROLOGY
Application NoteFluke: Application Note for Data logging on the Fluke 884X with TrendPlot
Application NoteFluke: Application Note for Fluke 8845A/8846A statistics and histograms
Application NoteFluke: Application Note for 2x4 wire resistance simplifies precision measurements

 

Back to top

 

Video


image

 

Back to top

 

Features


The following is a list of  the features and functions:

  • 6.5 digit resolution
  • Basic V dc accuracy of up to 0.0024 %
  • Dual display
  • 100 μA to 10 A current range, with up to 100 pA resolution
  • Wide ohms range from 10 Ω to 1 GΩ with up to 10 μΩ resolution
  • 2 x 4 ohms 4-wire measurement technique
  • Both models measure frequency and period
  • 8846A also measures capacitance and temperature
  • USB memory drive port (8846A)
  • Fluke 45 and Agilent 34401A emulation
  • Graphical display
  • TrendplotTm paperless recorder mode, statistics, histogram
  • CAT I 1000 V, CAT II 600 V

 

Back to top

 

Buying Options


 

ModelResolutionMeasurementsDC Voltage RangeAC Voltage RangeDC Current Range
AC Current RangeResistance (MΩ)Frequency Range
8845A8845A6.5 DigitsAC/DC Voltage, AC/DC Current, Resistance, Frequency & Period, Continuity/ Diode Test100 mV to 1000 V100 mV to 750 V100 μA to 10 A10 mA to 10 A 10 Ω to 100 MΩ3 Hz to 300 KHz
8846A8846A6.5 DigitsAC/DC Voltage, AC/DC Current, Resistance, Continuity/ Diode Test, Frequency & Period, Capacitance, Temperature100 mV to 1000 V100 mV to 1000 V100 μA to 10 A100 μA to 10 A10 Ω to 1GΩ3 Hz to 1 MHz

 

Back to top


Accessories


 

The accessories supplied with 8845A8845A/8846A8846A include:

  • TL71 Test Lead Set, Premium DMM
  • LCI Line Cord
  • USB to RS232 Cable Adapter
  • Statement of Calibration Practices
  • WEEE Information Sheet
  • Warranty Information
  • Programmer, Users and Service Manuals (CD-ROM)
  • FlukeView Forms – Basic for 8845/8846


Other optional accessories:


MPNDescription
FVF-UGFVF-UGFlukeView Forms for 8845/8846 Software Upgrade
FVF-SC5FVF-SC5

FlukeView Forms, Basic Software
Includes:

  • CD for FlukeView Forms Basic
  • Users  manual, registration card, and software license agreement
FVF-SC4FVF-SC4FlukeView Forms with Cable for 8845/8846
Y8022Y8022Shielded IEEE-488 Cable, 2m
Y8021Y8021Shielded IEEE-488 Cable, 1m
RS43RS-232RS-232 Cable (RS43, 2 m)
Y8846SY8846SRack Mount Kit, Single
Y8846DY8846DRack Mount Kit, Dual, 19-inch
884X-USB884X-USBUSB to RS232 Cable Adapter
884X-ETH884X-ETHEthernet Interface Cable
884x-CASE884x-CASEMolded Plastic Case
TL80ATL80ABasic Electronic Test Lead Set
TL2x4W-PTIITL2x4W-PTII2X4-Wire Ohms Test Lead
884X-SHORT884X-SHORT4-Wire Short
884X-RTD884X-RTD100 Ohm RTD Temperature Probe
8845A-TPIT8845A-TPITTest Probe IC Tip Set (red and black)
8845A-EFPT8845A-EFPTExtended Fine Point Tip Adapter Set (red and black)
TL910TL910Electronic Test Probes
TP912TP912Replacement Tips for TL910
TL71TL71Test Lead Set
TL2X4W-TWZTL2X4W-TWZ2X4-Wire Ohms Tweezers Test Leads

 

Back to top


  • multimeters
  • dmm
  • 8845a
  • 8846a