Test & Tools
  • Technologies
  • More
Test & Tools
Documents Keithley Instruments: Model 2303 / 2304 Battery Simulating DC Power Supplies
  • Blog
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Test & Tools to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 19 Dec 2012 4:30 AM Date Created
  • Last Updated Last Updated: 7 Mar 2014 9:03 PM
  • Views 2082 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Keithley Instruments: Model 2303 / 2304 Battery Simulating DC Power Supplies

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesBuying OptionsAccessories

image

Overview

 

The Model 23032303/2304A2304A Power Supplies provide both voltage control and power consumption monitoring for automated testing of portable, battery-operated devices. These DC power supply products are optimized for testing battery-operated, wireless communication devices such as cellular phones that undergo substantial load changes for very short time intervals. These power supplies exhibit outstanding voltage stability during pulse load changes and can simultaneously measure load currents, even if they are short pulses. In addition, this family of power supplies can sink current and, thus, take on the characteristics of a discharged, rechargeable battery for testing chargers and charger-control circuitry.

 

Both the 100W Model 2304A2304A and the 45W Model23032303 can supply 5A (at 20V for the Model 2304A and 9V for the Model 2303) to serve the peak pulse loading requirements of battery-operated devices. In both instruments, the maximum current of 5A can be delivered continuously. The Model 2304A can supply up to 20V DC while the Model 2303 can supply up to 15V.

 

Key Applications: Automated test applications, ATE systems in R&D, design validation, and manufacturing.

More Resources
imageMore Power Supplies From KeithleyimageTest & Measurement Room
imageKeithley Product Rangeimageelement14 Knode

 

Technical Documents


Learning Center
TypeDescription
User ManualKeithley: User's Manual for Model 2303/2303B/2303-PJ High Speed Power Supply
User ManualKeithley: User's Manual for Model 2304A High Speed Power Supply
User ManualKeithley: Calibration Manual for Model 2304A High Speed Power Supply
DatasheetKeithley: Datasheet for 2303, 2304A - High Speed Power Supplies
DatasheetKeithley: Datasheet for 2303, 2303-PJ High-Speed Precision Power Supply
DatasheetKeithley: Datasheet for 2304A High-Speed Precision Power Supply
Selection GuideKeithley: Selection Guide for Specialized Power Supplies
White PaperKeithley: White Paper for Power Supply Transient Response Considerations When Testing Portable Wireless Devices
White PaperKeithley: White Paper for Optimizing Test Performance of Digital Cellular Products With Ultra-High Speed Power Supplies
Application NoteKeithley: Application Note for Stabilizing Fast Transient Response Power Supply/Load Circuits

 

Back to top

 

Video


You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

Back to top

 

Features


 

Key Features of 23032303 / 23042304 Series:

  • DC Voltage Output:
    • Output Voltage:
      • 23032303 , 2303-PJ2303-PJ : 0 to +15V DC
      • 2304A2304A : 0 to +20V DC (for Normal Output Response) and 0 to +15V DC (for Enhanced Output Response)
    • Output Accuracy: ±(0.05% + 10mV)
    • Programming Resolution : 5mV

    • Readback Accuracy:
      • 23032303, 2303-PJ2303-PJ : ±(0.05% + 3mV)
      • 2304A2304A: ±(0.05% + 10mV) 

    • Readback Resolution: 1mV
    • Output Voltage Settling time :  5ms to within stated accuracy.
    • Load Regulation : 0.01% + 2mV.
    • Line Regulation : 0.5mV.
    • Stability : 0.01% + 0.5mV.
    • Transient Response to 1000% load change:
      • 23032303 ,2303-PJ2303-PJ :
        • Transient Recovery Time:
          • <40μs to within 100mV of previous level.
          • <80μs to within 20mV of previous level.
        • Transient Voltage Drop:
          • <100mV, typical
          • <200mV, typical
      • 2304A2304A :
        • Normal Mode :
          • Transient Recovery Time:
            • <50μs to within 100mV of previous level.

            • <100μs to within 20mV of previous level.

        • Enhanced Mode :
          • Transient Recovery Time:
            • <40μs to within 100mV of previous level.

            • <80μs to within 20mV of previous level.

          • Transient Voltage Drop:
            • <100mV, typical

            • <200mV, typical

    • Ripple and Noise (20Hz to 20MHz): 3mV rms/8mV p-p, typical.
    • Remote Sense :
      • 23032303 , 2303-PJ2303-PJ :  Automatic 1V max. drop in each lead. Add 2mV to the voltage load regulation specification for each 1V change in the negative output lead due to load current change.
      • 2304A2304A : Automatic, 2V max. drop in each lead. Add 2mV to the voltage load regulation specification for each 1V change in the negative output lead due to load current change.
  • DC Current :
    • Output Current :

      • 23032303 , 2303-PJ2303-PJ : 0–9V: 5A max. >9V–15V: 3A max. (not intended to be operated in parallel)
      • 2304A2304A : 5A max. (not intended to be operated in parallel)
    • Source compliance accuracy : ±(0.16% + 5mA)

    • Programmed source compliance resolution : 1.25mA

    • Readback accuracy

      • 23031: 5A range  :  ±(0.2% + 400μA).      5mA range  : ±(0.2% + 1μA).

      • 2303-PJ: 5A range :  ±(0.2% + 400μA).  500mA range : ±(0.2% + 40μA).

      • 2304A : 5A range: ±(0.2% + 1mA).          5mA range: ±(0.2% + 1μA).
    • Readback resolution

      • 2303: 5A range: 100μA.         5mA range: 0.1μA.

      • 2303-PJ: 5A range: 100μA     500mA range: 10μA.

      • 2304A : 5A range: 100μA.     5mA range: 0.1μA.
    • Current sink capacity

      • 23032303 , 2303-PJ2303-PJ : 0–5V: 2A max. 5V–15V: Derate 0.1A per volt above 5V.

      • 2304A2304A : 3A max. (for Normal Output Response) , 1A6 (for Enhanced Output Response).
    • Load regulation : 0.01% + 1mA.

    • Line regulation : 0.5mA.

    • Stability : 0.01% + 50μA.

  • Digital Voltmeter Input:
    • Input voltage range : 0 to +20V DC
    • Input impedance : 1010Ω typical
    • Maximum voltage (either input terminal) with respect to output low : –3V, +22V
    • Reading accuracy :
      • 23032303 , 2303-PJ2303-PJ : ±(0.05% + 3mV)

      • 2304A2304A : ±(0.05% + 10mV)
    • Reading resolution : 1mV
  • General features:
    • Isolation (low-earth): 22V DC max
    • Programming: IEEE-488.2 (SCPI)
    • User-definable power-up states : 5
    • Rear panel connector : 8-position quick disconnect terminal block for output (4), sense(2), and DVM (2)

    • Temperature coefficient (outside 23°C ±5°C): Derate accuracy specification by (0.1 × specification)/°

    • Storage temperature : –20° to 70°C
    • Humidity: <80% @ 35°C non-condensing
    • Power Consumption:
      • 23032303 , 2303-PJ2303-PJ : 150VA max.
      • 2304A2304A : 200VA max
    • Dimensions: 89mm high × 213mm wide × 360mm deep (3½ in × 8½ in × 143⁄16 in)
    • Shipping Weight: 5.4kg (12 lbs)

 

Back to top

 

Buying Options


 

ModelMax. Power OutputMax. Voltage OutputMax. Current Output
2303230345 W15V3A
2304A2304A100 W20V5A

 

Back to top

Accessories


 

Accessories Included:

  • User Manual
  • Service Manual
  • Model CS-846 Eight-Position Connector with Screw Terminals for connection to test leads

 

Optional Accessories:

Accessories MPNDescription
Cables7007-1 7007-1 Shielded IEEE-488 Cable, 1m (3.3 ft)
7007-27007-2Shielded IEEE-488 Cable, 2m (6.6 ft)
SC-182Low-Inductance Coaxial Cable (42nH/ft)
Rack Mount Kits4288-14288-1Single Fixed Rack Mount Kit
4288-24288-2Dual Fixed Rack Mount Kit
IEEE-488 InterfacesKPCI-488LPAKPCI-488LPAIEEE-488 Interface/Controller for the PCI Bus
KUSB-488BKUSB-488BIEEE-488 USB-to-GPIB Interface Adapter
Other Accessories2306-DISP2306-DISPRemote Display
CS-846Mating Output Connector

 

Back to top


  • 7007-2
  • 2304a
  • 4288-2
  • cs-846
  • 7007-1
  • 2306-disp
  • kusb-488b
  • dc_power_supplies
  • sc-182
  • keithley
  • kpci-488lpa
  • 2303-pj
  • 2303
  • 4288-1