Test & Tools
  • Technologies
  • More
Test & Tools
Documents Keithley Linecard
  • Blog
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Test & Tools to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: Yiying
  • Date Created: 29 Nov 2012 3:27 AM Date Created
  • Last Updated Last Updated: 7 Mar 2014 9:01 PM
  • Views 1453 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Keithley Linecard

Power Supplies | Digital Multimeters

 

 

Power SuppliesBack to Top
Product Series
ModelsMax. Power OutputMax. Voltage OutputMax. Current Output Description

2302/2306

23022302

23062306

6015 V3A

The single-channel Model 2302 Battery Simulator and dual-channel Model 2306 2306 Battery/Charger Simulator were designed specifically for development and test applications of portable, battery-operated products, such as cellular and cordless telephones, mobile radios, and pagers. Learn More

2303/2304

23032303

2304A2304A

100 W20V5A

The Model 2303/2304A Power Supplies provide both voltage control and power consumption monitoring for automated testing of portable, battery-operated devices. Learn More

2308 2308 2308

50W

15V3A

The Model 2308 Portable Device Battery/Charger Simulator is optimized for use in testing mobile phones and other portable, battery-operated devices. When a device-under-test (DUT) transitions nearly instantaneously from a sleep or standby mode to the full power transmit state, the Model 2308 's rapid response to load changes means there's little transient voltage drop from the programmed output voltage and the output recovers quickly. Learn More

2200

2200-20-52200-20-5

2200-30-52200-30-5

2200-32-32200-32-3

2200-60-22200-60-2

2200-72-12200-72-1

100 W

150 W

96 W

150 W

86 W

20V

30V

32V

60V

72V

5A

5A

3A

2.5A

1.2A

The Series 2200 Programmable DC Power Supplies provide a wide range of voltage outputs to address the testing and characterization of components, circuits, modules, and complete devices whether you are in a research laboratory, in design and development, or in production test. Learn More


Digital Multimeters (DMM)Back to Top
Product Series
ModelsMeasurementsResolution DigitsDC AccuracyDescription
Integra

27002700

27012701

27502750

DC/AC Voltage, Current, Resistance, Continuity, Diode Test, Temperature6.5 Digit100mV to 1KV

Integra Series systems (2700, 2701,2750), DC power supply products, combine precision measurement, switching, and control in a single, tightly integrated enclosure for either rack-mounted or benchtop applications. Learn More

2000

2000 2000

2001 2001

20022002

20102010

2015 2015

20162016

DC/AC Voltage, Current, Resistance, Continuity, Diode Test, Temperature

6.5 Digit

7.5 Digit

8.5 Digit

7.5 Digit

6.5 Digit

6.5 Digit

1000V

1100V

1100V

1000V

1000 V

1000 V

2000 Series Digital Multimeter offers a unique combination of measurement capabilities that make them ideal for high speed production testing. Their half-rack design fits easily into just about any test rack or benchtop. With maximum resolutions from 61.2 to 81.2 digits and a variety of built-in capabilities, there's sure to be a Series 2000 DMM that matches your application. Learn More