Test & Tools
  • Technologies
  • More
Test & Tools
Documents Fluke: 8808A 5½ Digital Multimeter
  • Blog
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Test & Tools to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 19 Dec 2012 4:17 AM Date Created
  • Last Updated Last Updated: 7 Mar 2014 9:03 PM
  • Views 1798 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Fluke: 8808A 5½ Digital Multimeter

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesBuying OptionsAccessories

image

Overview

 

The Fluke 8808A8808A multimeter has a broad range of functions, measuring volts, ohms and amps with a basic V dc accuracy of 0.015 %. It is remarkably easy to use, even by unskilled operators, because it makes the measurements you perform most often extremely easy and fast to do.

 

Six setup buttons on the 8808A8808A front panel operate like a car radio’s station presets. Simply set up the meter for a common measurement, then press shift followed by a setup button (S1 to S6) to save the setup. Now each time you perform that measurement, you simply press the appropriate setup key. The setup buttons eliminate the need to follow complex work instruction sheets. Operators no longer need to press multiple buttons to set up a measurement function and range, test limits, or enter other parameters to make a measurement.

 

The Fluke 8808A8808A Digital Multimeter is a 5-1/2 digit dual-display multimeter designed for bench-top, field service, and system applications.The multiple measurement functions,plus the RS-232RS-232 remote interface,make the Meter an ideal candidate for precision manual measurements and use in automated systems. For portability, the Meter includes a carrying handle that also serves as a bail for bench-top operation.

 

Key Applications: Automated test applications, ATE systems in R&D, design validation, and manufacturing.

More Resources
imageMore Multimeters From FlukeimageTest & Measurement Room
imageFluke Product Rangeimageelement14 Knode

 

Technical Documents


Learning Center
TypeDescription
User ManualFluke: User's Manual for 8808A Digital Multimeter
User ManualFluke: Calibration Manual for 8808A Digital Multimeter
User ManualFluke: Getting Started Manual for 8808A Digital Multimeter
Product BriefFluke: Product Brief for Fluke 8808A Digital Multimeter Extended Specifications
Product BriefFluke: Product Brief for Fluke Bench Multimeters
Product BriefFluke: Instruction Sheet for TL2X4W-TWZ - 2x4-Wire Ohms Tweezers Test Leads
Application NoteFluke: Application Note for Accurately measuring nanoamperes Using the Fluke 8808A Multimeter

 

Back to top

 

Video


image

 

 

Back to top

 

Features


 

  • A dual vacuum fluorescent display that allows two properties of an input signal to bedisplayed at the same time (e.g., ac voltage in one display and frequency in the other)
  • 5-1/2 digit resolution
  • True-rms ac
  • 2, 4 wire resistance or patented 2x4 wire resistance measurement technique
  • 200 mV to 1000 Vdc range with 1 μV sensitivity
  • 200 mV to 750 Vac rms with 1 μV sensitivity
  • 200 Ω to 100 MΩ with 1 mΩ sensitivity
  • 200 μA to 10 Adc with 1 nA sensitivity
  • 20 mA to 10 Aac with 100 nA sensitivity
  • Frequency measurements from 20 Hz to 1 MHz
  • Continuity and diode test
  • Measurement rates of 2.5, 20 and 100 samples/second (slow, medium and fast, respectively)
  • Front-panel setup key for single key access to saved setups
  • A compare mode to determine if a measurement is within defined limits
  • Remote operation via the RS-232RS-232 interface
  • Closed-case calibration (no internal calibration adjustments)

Back to top

 

Buying Options


 

ModelDigit ResolutionMeasurementsDC Voltage (V)AC Voltage (V)VAC F (Hz)Resistance (MΩ)
8808A8808A5.5DC/AC Voltage, Current, Resistance, Frequency, Limit compare test200mV to 1kV200mV to 750V 20Hz to 1MHz 200ohm to 100Mohm

 

 

Back to top

Accessories


 

Accessories MPNDescription
AccessoriesTL2X4W-TWZTL2X4W-TWZ2X4-Wire Ohms Tweezers Test Leads
884X-SHORT884X-SHORT4-Wire Short
TL2x4W-PTIITL2x4W-PTII2X4-Wire Ohms Test Lead
Y8846DRack Mount Kit, Dual, 19-inch
Y8846SRack Mount Kit, Single
884X-USB884X-USBUSB to RS232 Cable Adapter
FVF-UGFVF-UGFlukeView Forms for 8845/8846 Software Upgrade

 

Back to top