Test & Tools
  • Technologies
  • More
Test & Tools
Documents Keithley Instruments: Series 2000 High Performance Digital Multimeters
  • Blog
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Test & Tools to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 21 Dec 2012 4:17 AM Date Created
  • Last Updated Last Updated: 7 Mar 2014 9:01 PM
  • Views 2449 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Keithley Instruments: Series 2000 High Performance Digital Multimeters

BUY NOWTechnical DocumentsVideoFeaturesBuying OptionsAccessories

image

 

 

More Resources
imageMore Multimeters From Keithley
imageKeithley Product Range
imageTest & Measurement Room
imageelement14 Knode

Overview

 

Series 2000 multimeters are essentials for anyone’s basic electrical toolbox because they combine all the measurement capabilities needed for electronic device and sub-system measurements, operational circuit easurements, and electronic product development and validation for bench and in ATE applications. With maximum resolutions from 61⁄2 to 81⁄2 digits and a variety of built-in capabilities, there’s sure to be a Series 2000 DMM that matches your application. All Series 2000 DMMs are based on the same high speed, low noise 28-bit A/D converter technology for superior measurement precision, sensitivity, and traceability. The Models 2001 and 2002 incorporate five distinct processors for tighter A/D control, higher accuracy, more precise triggering, higher throughput, and support for a variety of advanced capabilities.

 

Model 20002000: Get high accuracy without a high price tag

The 61⁄2-digit Model 20002000 has unique capabilities that simplify building and upgrading automated production test systems. For example, the built-in limit testing function can be used to sort or grade components or assemblies. It also offers a full resolution reading rate (50 rdg/s) that’s nearly ten times faster than any other meter in its class and a maximum speed of 2000 rdgs/s. Built-in math functions let you make a variety of calculations on the acquired data without a computer controller.

 

Model 2001 2001 : Advanced features you never thought a DMM could offer

The Model 2001 2001 couples exceptional accuracy (0.0018% basic), resolution, and sensitivity with measurement and mathematical capabilities rarely found in DMMs. Its internal peak detector can catch 1μs spikes, such as power supply spikes and transients, AC line power surges, and short-duration dropouts on components, as well as up to 1MHz for repetitive signals. With the Model 2001, it’s easy to measure AC peak value, average, and true rms directly to characterize the signal thoroughly.

 

Model 20022002: Truly usable 81⁄2-digit resolution

The Model 20022002 offers the same advanced features and functions as the Model 2001, then adds an extra decade of resolution and broader DC voltage, temperature, and resistance ranges. The Model 2002’s performance is specified for a ±5°C environment, not a ±1°C environment, and no daily recalibration is required to stay in spec, so it’s ideal for high accuracy production test applications. An “open lead” detection function helps identify problems that could lead the system to pass components that should have failed a test. Built-in digital I/O capabilities and a pass/fail testing function simplify connecting it to a variety of handlers for fast, efficient device binning and sorting.

 

Model 20102010 : Resolve low level signals quickly and accurately

With a noise floor of just 100nV RMS, the 71⁄2-digit Model 20102010 is designed for high accuracy millivolt- and microvolt-level measurements. It also wraps up all the functions needed for characterizing the resistance, linearity, or isolation of contacts, connectors, switches, or relays in a single instrument. With built-in capabilities like a low power ohms mode, dry circuit testing, offset-compensated ohms, and a 10Ω range, the Model 20102010 DMM is ideal for developing, validating, or production testing sensors, transducers, A/D and D/A converters, regulators, references, connectors, switches and relays. It’s equally appropriate for end-of-life contact testing per ASTM B539-90.

 

Models 20152015 and 20162016 : Audio analysis plus full-featured DMMs

Each of these specialized instruments combines audio band quality measurements and analysis with a full-function 61⁄2-digit DMM for production testing of audio devices and sub-systems. The Models 20162016 and 2016-P provide twice the sine wave generator output of the Models 20152015 and 2015-P for applications that require test signals greater than 8Vrms. The Models 2015-P and 2016-P offer additional processing capacity for frequency spectrum analysis. All four models can measure Total Harmonic Distortion (THD) over the complete 20Hz to 20kHz audio band, as well as compute THD+Noise and Signalto-Noise plus Distortion (SINAD). These capabilities are critical for applications such as assessing non-linear distortion in components, devices, and systems. Five industry-standard bandpass filters are provided for shaping the input signal for audio and telecommunication applications. Refer to the Selector Guide on pages 10-11 for specification information.

 

Key Applications: Automated test applications, ATE systems in R&D, design validation, and manufacturing.

 

Technical Documents


Learning Center
TypeDescription
User ManualKeithley: User's Manual for Model 2000 Multimeter
User ManualKeithley: User's Manual for Model 2002 Multimeter
User ManualKeithley: Calibration Manual for Model 2002 Multimeter
User ManualKeithley: Getting Started Manual for Model 2002 Multimeter
User ManualKeithley: User's Manual for Model 2010 Multimeter
User ManualKeithley: Operators Manual for Model 2001 Multimeter
User ManualKeithley: Calibration Manual for Model 2001 Multimeter
User GuideKeithley: Quick Reference Guide for Model 2010 Multimeter
User GuideKeithley: Quick Reference Guide for Model 2001 Multimeter
DatasheetKeithley: Datasheet for 2000 - 6½-Digit  Multimeter
DatasheetKeithley: Datasheet for Digital Multimeters
DatasheetKeithley: Datasheet for 2010 Low Noise7½-Digit  Autoranging Multimeter
DatasheetKeithley: Datasheet for Model 2002 - Multimeter Specifications
DatasheetKeithley: Datasheet for Model 2001 Multimeter Specifications
DatasheetKeithley: Datasheet for 2001 and 2002 - 7½-Digit High Performance Multimeter 8½-Digit High  Performance Multimeter
DatasheetKeithley: Datasheet for Model 2000 61/2-Digit Multimeter
Product BriefKeithley: Product Brief for Precision, multi-purpose solutions for evolving test needs
Product BriefKeithley: Product Brief for A Guide to Switch Considerations
Product BriefKeithley: Product Brief for Creating High Performanece Switching Applications
White PaperKeithley: White Paper for Getting Back to the Basics of Electrical Measurements
Application NoteKeithley: Application Note for Peak Detection with the Model 2001 DMM
Application NoteKeithley: Application Note for Switching in Multipoint Testing
Application NoteKeithley: Application Note for Optimizing Switch/Read Rates with Keithley Series 2000 DMMs and 7001/7002 Switch Systems
Application NoteKeithley: Application Note for Production Testing of Thermistors Using the Model 2400 SourceMeter Instrument

 

Back to top

 

Video


image

 

Back to top

 

Features


 

Key Features of Model 20002000:

  • 13 built-in measurement functions
  • 20002000 readings/second at 4-1/2 digits
  • Optional scanner cards for multipoint measurements
  • IEEE-488, GPIB and RS-232RS-232 interfaces
  • Fluke 8840/42 command set

 

Key Features of Model 2001 2001 / Model 20022002:

  • True 7-1/2 (Model 2001 2001 )  resolution or 8-1/2 digit (Model 20022002) resolution
  • Exceptional measurement integrity with high speed
  • High speed function and range changing
  • Broad range of built-in measurement functions
  • Multiple measurement display
  • Built-in 10 channel scanner option
  • GPIB interface
  • HP3458A emulation mode (Model 2002)

 

Key Features of Model 20102010 :

  • 7-1/2 digit resolution
  • 100nV rms noise floor
  • 7ppm DCV repeatability
  • Built-in 10-channel scanner mainframe
  • Dry circuit and low power measurement mode
  • 15 measurement functions including support for RTD and thermocouple temperature measurements
  • Built-in ratio measurement function
  • GPIB and RS-232RS-232 interfaces

 

Key Features of Model 20152015 / Model 20162016 :

  • THD, THD+Noise, and SINAD measurements
  • 20Hz 20kHz sine wave generator
  • Fast frequency sweeps
  • 2015-P, 2016-P: Identifies peak spectral components
  • 20152015, 2015-P: 4Vrms single-ended or 8Vrms differential output
  • Individual harmonic magnitude measurements
  • 5 standard audio shaping filters
  • 13 DMM functions (6-1/2 digits)

Back to top

 

Buying Options

 


 

ModelDigit ResolutionMeasurementsDC Voltage (V)AC Voltage (V)VAC F (Hz)Resistance (MΩ)
2000 2000 6.5 DigitDC/AC Voltage, Current, Resistance, Continuity, Diode Test, Temperature1000V750 V3 Hz-300 kHz100 MΩ
2001 2001
7.5 DigitDC/AC Voltage, Current, Resistance, Continuity, Diode Test, Temperature1000V750 V1 Hz-2 MHz1 GΩ
200220028.5 DigitDC/AC Voltage, Current, Resistance, Continuity, Diode Test, Temperature1000V750 V1 Hz-2 MHz1 GΩ
20102010
7.5 DigitDC/AC Voltage, Current, Resistance, Continuity, Diode Test, Temperature1000V750 V3 Hz-300 kHz100 MΩ
2015 2015

6.5 Digit

DC/AC Voltage, Current, Resistance, Continuity, Diode Test, Temperature1000 V750 V3 Hz-300 kHz100 MΩ
20162016
6.5 DigitDC/AC Voltage, Current, Resistance, Continuity, Diode Test, Temperature1000 V750 V3 Hz-300 kHz100 MΩ

 

 

Back to top

Accessories


 

Accessories Included:

 

  • Instruction/User Manual
  • Model 1751 Safety Test Leads (Model 220002000/20102010/20152015/20162016 only)
  • Model 8605 High Performance Modular Test Leads (Model 2001 2001 and Model 20022002 only)
  • Option slot cover (Model 2001 and Model 2002 only)
  • Full calibration data (Model 2001 and Model 2002 only)

 

Optional Accessories:

Accessories MPNDescription
Cables/Adapters7007-17007-1Shielded IEEE-488 Cable, 1m (3.3 ft)
7007-27007-2Shielded IEEE-488 Cable, 2m (6.6 ft)
7009-57009-5RS-232RS-232 Cable
8501-18501-1Trigger-Link Cable, 1m (3.3 ft) (Model 20012001/20022002/20152015/20162016)
8501-28501-2Trigger Link Cable, 2m (6.6 ft) (Model 2001/20022002/2015/2016)
85028502Trigger Link Adapter Box (Model 2001/2002/2015/2016)
8610Low Thermal Shorting Plug (Model 2001/2002)
86204-Wire DMM Shorting Plug (Model 2001/2002)
8503Trigger Link Cable to 2 male BNCs, 1m (3.3 ft) (Model 2015/2016)
Rack Mount Kits4288-14288-1Single Fixed Rack Mount Kit
4288-24288-2Dual Fixed Rack Mount Kit
GPIB InterfacesKPCI-488LPAKPCI-488LPAIEEE-488 Interface/Controller for the PCI Bus
KUSB-488BKUSB-488BIEEE-488 USB-to-GPIB Interface Adapter
Test leads and Probes58044-Wire/Kelvin Test Lead Sets (Model 20102010)
58055805Kelvin Probes, 0.9m (3ft) (Model 2001/2002/2010)
5805-125805-12Kelvin Probes, 3.6m (12ft) (Model 2001/2002)
58085808Low Cost, Single Pin, Kelvin Probes (Model 2001/2002)
58095809Low Cost, Kelvin Clip Lead Set (Model 2001/2002)
85028502Micro-DIN to 6 BNCs Adapter Box with 8501-1 Cable (Model 2001/2002)
8530Centronics Adapter (Model 2001/2002)
8605High Performance 2-Wire Modular Test Leads (Model 2001/2002)
8606High Performance Modular Probe Kit (Model 2001/2002)
8610Low Thermal Shorting Plug (Model 2001/2002)
8680RTD Probe Adapter (Model 2001/2002)
8681Low Cost RTD (Model 2001/2002)
Switch/Scanner Cards2000-SCAN10-channel, General-Purpose Scanner Card
2001-SCAN2001-SCAN

10-channel Scanner Card with two high-speed channels

2001-TCSCAN2001-TCSCAN

9-channel, Thermocouple Scanner Card with built-in cold junction

 

Back to top


  • 2000
  • multimeters
  • 2002
  • 2016
  • keithley_instruments
  • 2010
  • 2000_series
  • 2015
  • 2001
  • digital_multimeters