Test & Tools
  • Technologies
  • More
Test & Tools
Documents Keithley Instruments: 2200 Series Single- and Multi-Channel Power Supplies
  • Blog
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Test & Tools to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 18 Dec 2012 11:17 AM Date Created
  • Last Updated Last Updated: 7 Mar 2014 9:03 PM
  • Views 1711 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Keithley Instruments: 2200 Series Single- and Multi-Channel Power Supplies

BUY NOWBUY NOWTechnical DocumentsVideoFeaturesBuying OptionsAccessories

image

Overview

 

Keithley general purpose bench and system power supplies provide an excellent combination of performance, versatility, and ease of use. Get superior accuracy, 0.1mA current measurement resolution, external trigger, and both USB and GPIB interfaces.   Series 2200 Power Supplies have such convenience features as display of both setting values and actual output values, a keypad for fast data entry, and list mode sequence operation. The Series 2200 offers an excellent combination of performance, versatility, and ease of use to maximize the information from characterization or test as quickly and as easily as possible. They perform as effectively in automated test systems as they do in manual instrument configurations.

 

The Series 2200 single channel DC power supplies consists of five models with output voltages from 20V to 72V that can deliver 86W, 96W, 100W, and 150W of power. In addition, these power supplies can act as constant current sources as well as constant voltage sources.

 

The Series 2200 Multi-channel Programmable DC Power Supplies combine two and three channels of output power to cost-effectively characterize and test a wide range of devices, circuit boards, modules, and products that require more than one power source. The Model 2220-30-12220-30-1 supply provides two channels, with each channel capable of outputting up to 30V and up to 1.5A. The Model 2230-30-12230-30-1 includes two 30V/1.5A channels and adds a 6V channel with up to 5A output for powering digital circuits.

 

Key Applications: Automated test applications, ATE systems in R&D, design validation, and manufacturing, Testing and characterization of components, circuits, modules, and complete devices.

More Resources
imageMore Power Supplies From KeithleyimageTest & Measurement Room
imageKeithley Product Rangeimageelement14 Knode

 

Technical Documents


Learning Center
TypeDescription
User ManualKeithley: Reference Manual for Series 2200 Programmable DC Power Supplies
User ManualKeithley: User Manual for Series 2200 Multichannel Programmable DC Power Supplies
User GuideKeithley: Quick Start Front Panel and Programming Operation Guide for Series 2200 Multi Channel Power Supplies
DatasheetKeithley: Datasheet for Series 2200 Programmable DC Power Supplies
DatasheetKeithley: Datasheet for 2220-30-1 and 2230-30-1 - Multi-Channel Programmable DC Power Supplies
DatasheetKeithley: Specifications for Series 2200 Programmable DC Power Supplies
Application NoteKeithley: Application Note for DC Power Supplies
Application NoteKeithley: Application Note for Understanding Linear Power Supply Specifications
Application NoteKeithley: Application Note for Ensuring that Power Supply Performance Meets Your Requirements
Application NoteKeithley: Declassification and Security Instructions for Series 2200 Multichannel Programmable DC Power Supplies
Application NoteKeithley: Specifications and Performance Verification Technical Reference for Series 2200 Multichannel Programmable DC Power Supplies

 

Back to top

 

Video


Video 1Video 2Video 3
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
Back to top

 

Features


 

Key features for 2200 Series:

  • Five models ranging in power from 86W to 150W with voltage outputs from 20V to 72V address a wide range of power requirements
  • 0.03% basic voltage output accuracy and 0.05% basic current accuracy provide quality test data
  • High output and measurement resolution, 1mV and 0.1mA, for testing low power circuits and devices
  • Remote sensing to ensure the programmed voltage is applied to the load
  • Dual-line display shows both the programmed values and actual outputs for a continuous indication of the status of the power delivered to the load
  • Repeatable test sequences of up to 80 output steps are easy to create with the built-in List mode
  • GPIB and USB interfaces are standard for convenient automated control

Back to top

 

Buying Options


 

ModelMax. Power OutputMax. Voltage OutputMax. Current Output
Single Channel
2200-20-52200-20-5100 W20 V5 A
2200-30-52200-30-5150 W30 V5 A
2200-32-32200-32-396 W32 V3 A
2200-60-22200-60-2150 W60 V2.5 A
2200-72-12200-72-186 W72 V1.2 A
Multiple Channels
2220-30-12220-30-190 W30 V1.5 A
2230-30-12230-30-145 W / 35 W30 V / 6 V1.5 A / 5 A

 

 

Back to top

Accessories


Accessories included:

  • CS-1638-12 Rear Panel Mating Connector
  • Documentation and Driver CD

 

Optional Accessories:

 

Accessories MPNDescription

Other Accessories

CS-1638-12Rear Panel Mating Connector
KPCI-488LPAKPCI-488LPAIEEE-488.2 Interface Board for the PCI Bus
USB-B-1USB Cable
4299-74299-7Fixed Rack Mount Kit
Cables7007-057007-05Double Shielded Premium IEEE-488 Interface Cables, 0.5m (1.6 ft)
7007-17007-1Double Shielded Premium IEEE-488 Interface Cables, 1m (3.2 ft)
7007-27007-2Double Shielded Premium IEEE-488 Interface Cables, 2m (6.5 ft)
7007-3Double Shielded Premium IEEE-488 Interface Cables, 3m (10 ft)
7007-4Double Shielded Premium IEEE-488 Interface Cables, 4m (13 ft)

 

Back to top


  • 2200-72-1
  • 2200-60-2
  • 2200-32-3
  • 2230-30-1
  • keithley
  • 2220-30-1
  • 2200-20-5
  • 2200
  • 2200_series
  • 2200-30-5