Test & Tools
  • Technologies
  • More
Test & Tools
Documents Keithley Instruments: Model 2302 / 2306 Battery Simulating DC Power Supplies
  • Blog
  • Forum
  • Documents
  • Files
  • Members
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
Join Test & Tools to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: atomar
  • Date Created: 18 Dec 2012 8:57 AM Date Created
  • Last Updated Last Updated: 7 Mar 2014 9:03 PM
  • Views 1716 views
  • Likes 0 likes
  • Comments 0 comments
Related
Recommended

Keithley Instruments: Model 2302 / 2306 Battery Simulating DC Power Supplies

BUY NOWTechnical DocumentsVideoFeaturesBuying OptionsAccessories

image

Overview

 

The single-channel Model 23022302 Battery Simulator and dual-channel Model 23062306 Battery/Charger Simulator were designed specifically for development and test applications of portable, battery-operated products, such as cellular and cordless telephones, mobile radios, and pagers. These precision DC power supply products  have ultrafast transient response so they can have output  characteristics identical to actual batteries. These supplies employ a  unique variable output resistance so the voltage output can emulate a  battery's response.

 

They provide stable  voltage outputs, even when a device-under-test (DUT) makes the rapid  transition from the standby (low current) state to the RF transmission  (high current) state. In addition, they can monitor DUT power  consumption by measuring both DC currents and pulse load currents. The  Model 23022302's and the Model 23062306's battery-simulator channel can be  programmed to operate like a discharged rechargeable battery, sinking  current from a separate charger or from the Model 2306's  charger-simulator channel.

 

The battery-output channels of the Models 23022302 and 23062306 are designed to simulate the output response of a battery. This capability, combined with their fast transient response, makes it possible to power the device during testing in exactly the same way as a battery will power the device during actual use. The output resistance of the Model 23022302’s and the Model 2306’s battery channel can be programmed (with 10mΩ resolution) over the range from 0Ω to 1Ω so that the output resistance can be set to the same level as the output resistance of the battery that powers the device.

 

Key Applications: Automated test applications, ATE systems in R&D, design validation, and manufacturing.

More Resources
imageMore Power Supplies From KeithleyimageTest & Measurement Room
imageKeithley Product Rangeimageelement14 Knode

 

Technical Documents


Learning Center
TypeDescription
User ManualKeithley: Instruction Manual for Model 2302/2302-PJ/2306/2306/2306-VS Battery/Charger Simulator
User GuideKeithley: Quick Results Guide for Model 2302/2302-PJ/2306/2306-PJ/2306-VS Battery/Charger Simulator

Datasheet

Keithley: Datasheet for 2302, 2302-PJ 2306, 2306-PJ Battery Simulator Battery/Charger Simulators
DatasheetKeithley: Datasheet for 2306-VS Dual-Channel Battery/Charger Simulator with External Triggering
Selection GuideKeithley: Selection Guide for Specialized Power Supplies
White PaperKeithley: White Paper for Power Supply Transient Response Considerations When Testing Portable Wireless Devices
White PaperKeithley: White Paper for Optimizing Test Performance of Digital Cellular Products With Ultra-High Speed Power Supplies
Application NoteKeithley: Application Note for Simulating Battery Impedance with the Model 2302 and 2306 Battery Simulator/Chargers
Application Note

Keithley: Application Note for Testing RF Power Amplifiers with the Model 2306 Battery/Charger Simulator‘s Pulse Current Step Function

Application NoteKeithley: Application Note for Stabilizing Fast Transient Response Power Supply/Load Circuits

 

Design Elements
TypeDescription
Application LibraryKeithley: Software Code for 2302 or 2306 for Pulse Current Measurements
Application LibraryKeithley: Software Code for 2302 or 2306 for Pulse Current Digitization

 

Back to top

 

Video


You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

Back to top

 

Features


 

Key features of 23022302/23062306 Series:

  • Ultrafast response to transient load currents
  • Choice of single- or dual-channel supplies
  • Optimized for development and testing of battery-powered devices
  • Variable output resistance for simulating battery response (U.S. Patent No. 6,204,647)
  • Pulse peak, average, and baseline current measurements
  • 100nA DC current sensitivity
  • Current step measure function
  • Sink up to 3A
  • Open sense lead detection
  • Built-in digital voltmeter
  • Isolation (low–earth)
    • 22V DC max. For Models 2302-PJ2302-PJ, 23062306 and 2306-PJ2306-PJ, do not exceed 60V DC between any two terminals of either connector
  • Programming
    • IEEE-488.2 (SCPI)
  • User Definable Power Up States
    • 5 (4 for Models 2302-PJ2302-PJ and 2306-PJ2306-PJ)
  • Rear Panel Connectors
    • Two (one for Models 23022302, 2302-PJ2302-PJ) 8-position quick disconnect terminal block for output (4), sense (2), and DVM (2)

  • Temperature Coefficient (outside 23°C ±5°C) - Derate accuracy specification by (0.1 × specification)/°C
  • Operating Temperature : 0° to 50°C (Derate to 70%). 0° to 35°C (Full power)
  • Storage Temperature : –20° to 70°C
  • Humidity : <80% @ 35°C non-condensing
  • Display Type : 2-line × 16-character VFD
  • Remote Display/Keypad Option : Disables standard front panel.
  • Dimensions : 89mm high × 213mm wide × 411mm deep (3½ in × 83 ⁄8 in × 163 ⁄16 in).
  • Net Weight : 3.2kg (7.1 lbs)
  • Shipping Weight : 5.4kg (12 lbs)
  • Input Power : 100–120V AC/220–240V AC, 50 or 60Hz (auto detected at power-up)
  • Power Consumption : 150VA max
  • EMC
    • 23022302, 23062306 : Conforms with European Union Directive 89/336/EEC, EN 55011, EN 50082-1, EN 61000-3-2 and 61000-3-3, FCC part 15 class B
    • 2302-PJ2302-PJ, 2306-PJ2306-PJ :Conforms with European Union Directive 89/336/EEC
  • Safety
    • 23022302, 23062306 : Conforms with European Union Directive 73/23/EEC, EN 61010-1
    • 2302-PJ2302-PJ, 2306-PJ2306-PJ : Conforms with European Union Directive 73/23/EEC
  • AC Line Leakage Current : 450μA @ 110VAC, typ.; 600μA @ 220V, typ
  • Relay Control Port : 4-channel, each capable of 100mA sink, 24V max. Total port sink capacity (all 4 combined) is 250mA max. Accepts DB-9 male plug.

 

Back to top

 

Buying Options


 

ModelMax. Power OutputMax. Voltage OutputMax. Current OutputNo of Channels
230223026015 V3 A1
230623065015 V3 A2

 

Back to top

Accessories


 

Accessories Included:

  • User Manual
  • Service Manual
  • CS-846 Output Connectors Mating Terminal

 

Optional Accessories:

 

Accessories MPNDescription
Cables7007-17007-1Shielded IEEE-488 Cable, 1m (3.3 ft)
7007-27007-2Shielded IEEE-488 Cable, 2m (6.6 ft)
SC-182Low-Inductance Coaxial Cable (42nH/ft)
Rack Mount Kits4288-14288-1Single Fixed Rack Mount Kit
4288-24288-2Dual Fixed Rack Mount Kit
IEEE-488 InterfacesKPCI-488LPAKPCI-488LPAIEEE-488 Interface/Controller for the PCI Bus
KUSB-488BKUSB-488BIEEE-488 USB-to-GPIB Interface Adapter
Other Accessories2306-DISP2306-DISPRemote Display
CS-846Mating Output Connector

 

Back to top


  • 2302-pj
  • 2302
  • 2306-pj
  • dc_power_supplies
  • keithley
  • 2306