Twist, Turn and Move Design Challenge with TE Robotics
  • Challenges & Projects
  • Design Challenges
  • Twist, Turn and Move Design Challenge with TE Robotics
  • More
  • Cancel
Twist, Turn and Move Design Challenge with TE Robotics
Blog Rullit #8 - Final demo
  • Blog
  • Forum
  • Documents
  • Polls
  • Files
  • Leaderboard
  • Mentions
  • Sub-Groups
  • Tags
  • More
  • Cancel
  • New
  • Share
  • More
  • Cancel
Group Actions
  • Group RSS
  • More
  • Cancel
Engagement
  • Author Author: amgalbu
  • Date Created: 12 Sep 2022 1:46 PM Date Created
  • Views 12444 views
  • Likes 10 likes
  • Comments 2 comments
  • rullit
  • te connectivity
  • Twist Turn and Move Robotics Design Challenge
  • terobotics
  • designchallenge
  • Turn and Move Design Challenge with TE Robotics
Related
Recommended

Rullit #8 - Final demo

amgalbu
amgalbu
12 Sep 2022

This is the last post of this challenge. I am going to provide a list of the materials required to build Rullit and I am going to publish a final (partial) demo of Rullit at work

Bill of materials

Qty

Description

Notes

Link

1 TE Robotics Sensor Connector M8, Male 4 positions, Cable mount (part# T4011019041-000)
1 TE Robotics Sensor Connector M8, Female 4 positions, Cable mount (part# T4010019041-000)
1 TE Robotics DYNAMIC D1000 SLIM, WIRE-TO-WIRE CONNECTOR, receptacle; 4 positions; 2 mm pitch key 1 (part# 1-2366515-4)
1 TE Robotics DYNAMIC D1000 SLIM WIRE-TO-WIRE CONNECTOR pin housing; 4 positions;2 mm pitch key 1 (part# 1-2366600-4)
10 TE Robotics DYNAMIC D1000 SLIM WIRE-TO-WIRE CONNECTOR crimp contact pin (part #2367819-2)
10 TE Robotics DYNAMIC D1000 SLIM WIRE-TO-WIRE CONNECTOR receptacle crimp contact (part# 2367817-2)
1

TE Robotics DYNAMIC D1000 SLIM WIRE-TO-WIRE CONNECTOR receptacle; 8 positions; 2 mm pitch key 1 (part# 1-2366515-8)

1 TE Robotics DYNAMIC D1000 SLIM WIRE-TO-WIRE CONNECTOR pin housing : 8 positions, 2 mm pitch key 1 (part# 1-2366600-8)
1 TE Robotics CPC Series Circular Connector 4 pin contacts (part# 206153-1)
1 TE Robotics CPC Series Circular Connector 4 receptacle contacts (part# 206060-1)
4 TE Robotics CPC Type II Series 20 AWG pin contact (part# 201330-1)
4 TE Robotics Multimate Type II Series 20 AWG socket contact (part# 201328-1)
1 10 mm thickness plywood (32 x 28 cm) Chassis
1 10 mm thickness plywood (22 x 22 cm) Water bucket platform
8 10 mm thickness plywood (8 x 8 cm) Wheels spacers
2 Pulley motors Link
1 Roller motor Link
1 22 cm paint roller
1 m L-shaped 10 x 30 mm aluminum bar, 1 mm thickness Bucket supports, roller frame
1 m L-shaped 25 x 25 mm aluminum bar, 1 mm thickness Roller frame
1 m U-shaped 10 x 10 mm aluminum bar, 1 mm thickness Adjustable bucket support
1 m Round (diameter: 6 cm) aluminum bar To be inserted into the paint roller
1 m Round (diameter: 8 cm) aluminum bar Watering pipe
2 Hinge
4 Caster wheels Wheel are about 6 cm in diameter Link
2 1:10 RC car shock absorber
4 Limit switches Link
100 m Dyneema rope Link
M4 bolts and nuts
M3 bolts and nuts
1 m 1/4" water pipe
1 1/4" adapter Link
1 5 litres bucket
1 Arduino Uno R3 Link
1 DFRobot DRI0017 shield Link
1 2 Relay module Link
1 SSD1306 128x32 oled I2C display Link
1 Bluetooth module Link
1 Moisture sensor Link
1 12V Solenoid valve Link
1 12V 7Ah battery
1 Power switch

3D-printed parts

Qty

Description

File

1 Case Case.stl
1 Case cover Cover.stl
1 Relay case (bottom) RelayBottom.stl
1 Relay case (top) RelayTop.stl
4 Limit switch support SensorSupport.stl
4 Limit switch pad SensorHead.stl
1 Shock absorbers washers Washers.stl
1 Motor adapter (matches roller motor and the 6mm aluminum bar) MotorAdapter.stl
2 Roller adapter (matches the 6mm aluminum bar and the 8mm roller hole) RollerAdapter.stl
2 Pulley (top) PulleyTop.stl
2 Pulley (bottom) PulleyBottom.stl
2 M8 connector support M8ConnectorSupport.stl
1 Watering pipe cap Cap.stl
1 Moisture sensor support MoistureSensor.stl

Demo

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

Source code

Source code for Arduino and Android app are available in my github repository

The repo includes the following folders

  • stl: STL files for the 3D printed parts
  • Rullit: Arduino firmware (uses two motors, precise but draws a lot of current - see Rullit #5 - The software)
  • Rullit2: Arduino firmware which uses a single motor at a time and has softstart - see Rullit #6 - The Software (update)
  • RullitMon: Android app, to be used in conjunction with Rullit firmware. Created with Android Studio and API 26
  • RullitMon2: Android app, to be used in conjunction with Rullit2 firmware. Created with Android Studio and API 26
  • RullitTest: Arduino firmware to test peripherals

Final words

I would like to thank Element14 and TE Robotics for the opportunity to participate to this challenge. I has been challenging but very stimulating to cope with both mechanical and electronic design issues. Robotics is a very fascinating field, which can bring both great satisfactions and great disappointments (like, in this case, some magic smoke). The important thing is keep going and never give up. In the near future, I am going to improve some critical aspects of the design, namely 

  1. replace blown DFRobot shield 
  2. replace proximity switches with ultrasonic range sensors (limit switches have many problems when Rullit approaches obstacles and edges)

Thank you very much to all Element14's members and all the people who have read my posts!

Prev: User interface

  • Sign in to reply
Parents
  • DAB
    DAB over 4 years ago

    Good movement test.

    • Cancel
    • Vote Up 0 Vote Down
    • Sign in to reply
    • More
    • Cancel
Comment
  • DAB
    DAB over 4 years ago

    Good movement test.