WorkBench Wednesdays
  • Challenges & Projects
  • element14 presents
  • WorkBench Wednesdays
  • More
  • Cancel
WorkBench Wednesdays
WBW Episodes See what B&K's DAS60 Handheld 6-Channel Recorder Can Measure -- Workbench Wednesdays 85
  • Episodes
  • Blog
  • Forum
  • Quiz
  • Files
  • Members
  • More
  • Cancel
  • New
Join WorkBench Wednesdays to participate - click to join for free!
Actions
  • Share
  • More
  • Cancel
Engagement
  • Author Author: tariq.ahmad
  • Date Created: 4 Jun 2024 5:03 PM Date Created
  • Last Updated Last Updated: 4 Jun 2024 5:13 PM
  • Views 1565 views
  • Likes 5 likes
  • Comments 3 comments
Related
Recommended

See what B&K's DAS60 Handheld 6-Channel Recorder Can Measure -- Workbench Wednesdays 85

James explores the features and functionalities of the versatile B&K Precision DAS60 data recorder. Overall, the B&K Precision DAS60 shines with its extensive input options, robust measurement capabilities, and remote accessibility. Whether in the lab or out in the field, this versatile tool is a must-have for any data logging application. 

Watch the Video:

You don't have permission to edit metadata of this video.
Edit media
x
image
Upload Preview
image

image

DAS60 Overview 

The B&K Precision DAS60 is a versatile data recorder. It measures 210 by 295 by 105 millimeters and weighs only 2.5 kilograms. Most of the front is a bright 10-inch TFT touchscreen. The built-in lithium battery can operate the unit for about 9 hours (with the backlight off.)  

image 

The DAS60 has six analog input channels, a 16-channel logic analyzer, and support for 2—or 3-wire RTD temperature probes. The DAS30 and DAS50 offer 2—and 4-analog channel variants for those requiring fewer channels. The RTD inputs are optional on these units. All three units can be equipped with an optional thermal printer. Please note that all options are factory-only and cannot be changed after purchase. 

Memory and File Modes 

The DAS60 operates in two modes: 'Memory' and 'File' recording. In memory mode, it displays measurements in real-time and samples up to 1 mega sample per second. The large screen lets you simultaneously view all the analog and digital channels, temperature sensor inputs, and (waveform) functions. All measurements share the same time base (sample period), but each channel can have its own vertical range.  

 image

File mode allows for storing long-term recordings. However, James found the settings of this mode slightly confusing. For example, the user interface lets you set a one-microsecond sample rate, but the DAS60 only supports a maximum two-microsecond sample rate in file mode, and it only supports that rate with a single channel. This means that if you're using multiple channels, you'll need to adjust the sample rate accordingly. 

The maximum sample rate in file mode depends on the number of channels and the transfer rate to disk. Fortunately, the UI lets you know if you need to reduce the recording rate.  

Additionally, B&K Precision / Sefram provides free viewer software for annotating, measuring, and exporting recorded data to CSV files.  

Measurements and Functions 

The DAS60 is not just about data recording. It incorporates powerful 'math' and 'functions' features. Although their names might be different from what you're used to, these features are designed to enhance your data analysis capabilities.  

 image

For example, what the DAS60 calls Math means 'calculating' parameters like peak-to-peak values of a waveform, while functions allow you to perform math functions on the recorded data. Regardless of their names, these powerful functions can help filter or scale data as it is recorded, giving you a deeper understanding of your measurements.  

Fundamentally, the DAS60 can only measure voltage. However, it can also calculate (or record) the frequency of a signal or the duty cycle (PWM). Analog channels can also act as a counter. You can use any of these measurements to trigger or stop recording.  

Furthermore, the device supports external sensors via a DB-25 port and provides an unregulated power output for sensors up to 200 milliamps.  

VNC / Remote Support 

The DAS60 offers remote access via Wi-Fi or Ethernet. This connectivity facilitates monitoring and control from almost anywhere, enhancing its suitability for remote deployments. While B&K offers a dongle for wireless connectivity, James successfully used a generic "driver-less" USB adapter. 

image 

In conclusion, the B&K Precision DAS60 impresses with its core features, extensive input options, robust measurement capabilities, and remote accessibility. Despite minor naming inconsistencies in functions, its versatility and performance make it a valuable tool for various data-logging applications. 

Bill of Material:

Product Name Manufacturer Quantity Buy Kit
DAS60, Data Acquisition Unit, 6 Channels, 1 MSPS, 1 kV, 100 kHz, 295 mm B&K Precision 1 Buy Now
DAS50, Data Acquisition Unit, 4 Channels, 1 MSPS, 1 kV, 100 kHz, 295 mm B&K Precision 1 Buy Now
DAS30, Data Acquisition Unit, 2 Channels, 1 MSPS, 1 kV, 100 kHz, 295 mm B&K Precision 1 Buy Now
DAS60-P, Data Acquisition Unit, 6 Channels, 1 MSPS, 1 kV, 100 kHz, 295 mm B&K Precision 1 Buy Now
 

 

Workbench Wednesday
element14 presents  |  About James |  Workbench Wednesdays 

  • strip chart
  • B&K Precision DAS60
  • Portable Data Logger
  • waveform recorder
  • precision measurement
  • measurement recorder
  • Field Measurements
  • data acquisition
  • Engineering Tools
  • Handheld Recorder
  • Technical Instrumentation
  • Multichannel Recording
  • Data Logging Equipment
  • measurements
  • Signal Recording
  • electrical measurements
  • Data Analysis Tools
  • Touchscreen Interface
  • plotter
  • 6-Channel Recorder
  • Share
  • History
  • More
  • Cancel
  • Sign in to reply
  • DAB
    DAB over 2 years ago

    Nice overview.

    • Cancel
    • Vote Up 0 Vote Down
    • Sign in to reply
    • More
    • Cancel
  • Jan Cumps
    Jan Cumps over 2 years ago in reply to baldengineer

    and Road-Testable! 5 days left to enroll. 

    Review the B&K Precision 6-Channel High Speed Multi-Function Recorder DAS60

    • Cancel
    • Vote Up 0 Vote Down
    • Sign in to reply
    • More
    • Cancel
  • baldengineer
    baldengineer over 2 years ago

    Overall, the aspect of the DAS that really impressed me is how its software is ready to measure pretty much anything. If you can convert a property to a voltage, it can capture, convert, and record it for you.

    It is a very capable box.