Welcome to Mini-ITX
This development board features everything necessary for an embedded processing system. Available with the Zynq XC7Z045-2FFG900 or the XC7Z100-2FFG900 device, the Mini-ITX board is easy to use and can be expanded and customized through the FMC HPC expansion slot.
*The Mini-ITX products are obsolete, but supported through the Support Forum.
image

Technical Specification

Mini-ITX Base Kit: The Xilinx ZynqRegistered-7000 All Programmable SoC Mini-ITX Base Kit provides a complete development platform for designing and verifying applications based on the Xilinx Zynq-7000 All Programmable SoC family.  Along with the Mini-ITX development board, available with the Zynq XC7Z045-2FFG900 or the XC7Z100-2FFG900 device, the kit includes the cables, hardware and software needed to create a complete development system. Product Brief (Datasheet)

Mini-ITX System Kit:The Xilinx ZynqRegistered-7000 All Programmable SoC Mini-ITX System Kit builds on the Xilinx ZynqRegistered-7000 All Programmable SoC Mini-ITX Base Kit, and includes the hardware to create a complete standalone system.

Click on the images to enlarge

System Kit
System Kit
Power Supply
Power Supply
Block Diagram
Block Diagram

Kit Includes

  • Board Kit
    • Xilinx XC7Z045/XC7Z100-2FFG900
    • 1 GB PS DDR3 SDRAM & 1 GB PL DDR3 SDRAM
    • 32 MB of QSPI Flash
    • 8 KB of I2 C EEPROM
    • Real-Time Clock
    • 10/100/1000 Ethernet Interface
    • USB-UART Interface
    • microSD Card Interface
    • USB 2.0 4-Port HUB
    • PCIe Gen2 x4 Root Complex (x16 physical Slot)
    • SATA-III Interface
    • FMC HPC Slot (VADJ of 1.8 V, 2.5 V, or 3.3 V)
    • SFP Socket
    • LVDS Touch Panel Interface
    • HDMI Interface
    • Audio Codec
    • User LEDs and Switches
    • Programmable LVDS Clock Source (GTX reference clock)
    • 200 MHz LVDS Oscillator (system clock)
    • JTAG Header
    • Processor PJTAG Header
    • Digilent USB-JTAG Module (JTAG-SMT2)
  • Base Kit
    • Mini-ITX development board
    • FMC Adapter
    • Two micro USB cables
    • 4 GB microSD card
    • 200 W ATX power supply
    • Xilinx VivadoRegistered Design Edition software license voucher (device locked to 7Z045 or 7Z100)
  • System Kit
    • Mini-ITX Base Kit
    • Mini-ITX Chassis
    • FMC Adapter
    • 500 GB SATA-III Hard Drive

Hardware Specification

Specification Description
ZYNC PROCESSOR
  • Dual ARMRegistered CortexTm-A9 MPCoreTm
  • Up to 800 MHz operation
  • NEONTm Processing / FPU Engines
MEMORY
  • 1 GB DDR3 memory (PS side)
  • 1 GB DDR3 memory (PL side)
  • 256 Mb Quad SPI Flash
  • Micro SD card cage
  • 4 GB micro SD Card Included
CONNECTIVITY
  • 10/100/1000 Ethernet
  • SFP socket
  • 4-Port USB USB 2.0 hub
  • USB UART
  • SATA-III Interface (requires PL core)
EXPANSION
  • PCIe Gen2 x4 electrical, x16 mechanical slot, (Root Complex)
  • FMC slot (HPC)
OTHER PERIPHERALS
  • HDMI output port
  • LVDS LCD panel interface
  • Audio input and output
  • Real-time clock
  • 8KB I2C EEPROM
USER I/O
  • 8 User LED
  • Push and DIP switches
CLOCKS
  • Programmable GTX clock
  • 200 MHz LVDS oscillator
DEBUG/PROGRAMMING
  • Xilinx PC4 JTAG connector
  • PJTAG header
POWER
  • Standard ATX power connector input
  • Uses Mini Module Plus Power Module (included)
DIMENSIONS
  • Length: 6.7 inches
  • Width: 6.7 inches
CERTIFICATION
  • CE and RoHS certified

Reference Designs

Out-of-Box Designs

This is the software and hardware platform, boot files, Linux kernel and RAMdisk that are provided on the pre-installed SD card.

Using USB for Secondary Boot Images

This application note builds on a PetaLinux BSP and demonstrates how to use a USB device to store Linux and bitstream images. The BOOT.BIN file is reduced to < 400 KB in size, and u-boot is responsible for loading the programmable logic via PCAP.

HDMI Bare Metal Reference Design Using ADV7511 and ADI IP

This reference design demonstrates how to create a bare metal system to output HDMI video and audio using the ADI ADV7511 HDMI transmitter. The IP used in this design is free and publicly available through ADI.

SATA-III Hard Drive Interface Reference Design

This reference design is based on a standalone OS and demonstrates how to test a SATA-III hard drive connected to the Mini-ITX board.

Development Using Ubuntu Desktop Linux

These tutorials provide a means to integrate several different technologies on a single platform. Using the Avnet target boards, we have the power of ARM processors, combined with the unrivaled flexibility of Xilinx programmable logic to implement custom hardware systems. We use a Linux kernel as the foundation operating system running on the processor cores which enables a very large ecosystem of software to be run on our development kits. Virtual machines can provide a very convenient Ubuntu development environment for building the hardware platform and cross-compiling software to target the Processing System.

Technical Documents

Silicon Labs USB-to-UART Setup Guide

Related Blog Posts
  • PIIP - PetaLinux lessons complete

    I have now finished all the training content for Path II Programmable! In this series, we are provided an Ultra96 board and a series of training modules focused around three areas - Hardware (the FPGA side), Software (the microprocessor side), a...
  • Azure Sphere Retrofit to Existing Equipment

    *** Updated 11/19/2019 *** Azure Sphere New Hardware Announcement! What is Azure Sphere Guardian 100? Avnet Azure Sphere Hardware Portfolio What is inside Avnet's Guardian-100? Interfaces and Status LEDs of Guardian-100 Easy Setup and Test…
  • B Mimic (An innovative retail 3D solution)

    B Mimic Bhairav Pardiwala   First A Note Towards Contest Folks:-Hello folks this is my 2nd entry into Azure Sphere contest (I have logged my first entry B Inventory  into a different account but both of these accounts are mine! Pl...