Welcome to MaaXBoard Nano
A single board computer based on the i.MX 8M Nano MPU. It is enabled with four digital microphones and an on-board audio jack to enable voice and audio applications. With these on-board peripherals, and the processing power of the MPU, various intensive audio array control applications are enabled.

To purchase this board Click Here.

image

Technical Specification

The MaaXBoard Nano is a low-cost, NXP i.MX 8M Nano processor-based, single board computer ideal for embedded computing and smart edge IoT applications. The i.MX 8M Nano family of application processors is based on the ArmRegistered CortexRegistered-A53 and Cortex-M7 cores which provide industry-leading audio, voice and video processing for applications that scale from consumer home audio to industrial building automation and embedded computers. The MaaXBoard Nano is production ready, FCC, CE and RoHS certified. It is available in quantities of five hundred or greater. Product Brief (Datasheet) 

The MaaXBoard Nano contains everything necessary to support and create a Linux, Android or other OS-based systems. The platform offers several on-board peripherals including 1 GB of DDR4 memory, a Gigabit Ethernet port, quad USB 2.0 host ports, MIPI-DSI, MIPI-CSI, WiFi, Bluetooth, MicroSD card slot, four on-board microphones and an audio jack. A Raspberry Pi hat-compatible expansion connector also provides interfaces for UART, SPI, I2C and GPIO. These combined capabilities make it an ideal platform for investigating AI, IOT and multimedia applications.

Each MaaXBoard Nano is shipped with a quick start guide to assist developers with their hardware or software development project. A user-supplied 5V/3A USB Type C power supply is required to power the board. A 16 GB microSD card and a UART USB Serial translator are recommended for booting the MaaXBoard Nano out-of-box experience. To jump-start your development, Avnet offers supported Android 9.0 and Linux images available for download. For software debugging, an optional Microchip USB-to-UART evaluation board is recommended, allowing USB terminal access through a UART port on the 40-pin expansion connector.

Click on the images to enlarge

Top View
Top View
Side View
Side View
Back View
Back View
Front View
Front View
Angle View
Angle View

Features

  • Processor
    • NXP i.MX 8M Nano Processor
      • Quad Arm Cortex-A53 @1.5GHz
      • Single Cortex-M7F @750MHz
  • Memory
    • 1GB DDR4 SDRAM
    • 256mB QSPI Flash
    • MicroSD Slot
    • 16GB eMMC
  • Communications and user interface
    • Gigabit Ethernet
    • Quad USB2.0 Host
    • MIPI-DSI Display Interface
    • MIPI-CSI Camera Interface
    • Wi-Fi 802.11 b/g/n/ac
    • Bluetooth 4.2 and 5
    • External Antenna Connector
      • Onboard Ceramic Antenna
    • Four on-board Microphones
    • Audio Jack
  • User I/O
    • 40 Pin Low Speed Expansion Interface
      • Raspberry Pi Hat Compatible
      • Digital I/O voltage: 3.3V
    • 2 x User Buttons
    • 2 x User Leds
  • Other
    • PMIC
    • Type C 5V/3A Power input
    • Operating Temperature: 0~70°C
  • Mechanical
    • 85mm x 56mm form factor

Target Application

  • Embedded computing
  • Machine vision
  • AI platform
  • Consumer audio
  • Smart IoT platform

Kit Includes

  • MaaXBoard Nano
  • Quick start guide

Reference Designs

Tips & Tricks

Technical Documents

Product Brief/Fact Sheet

Quick Start Guide

Related Blog Posts
  • The great Dobble adventure!

    In January of last 2021, my team created a series of projects documenting how to train a model to play the card game Dobble.  It walks through all of the steps of collecting data, training the model in keras, testing the model, augment...
  • ZUBoard 1CG #3 - Getting Started with Schematic Capture

    Beginning Schematic Capture Challenges of Schematic Capture Defining Variants within Altium, reasoning behind defining different builds Finalizing Schematics, Review process ect. Schematic Capture can be considered a daunting task especially whe…
  • ZUBoard 1CG #2 – How to Begin System Architecture

    How to begin, system architecture Pin Mapping of a Xilinx Device Defining Chip Sets used What meets your system Architecture design Todays Chip Challenges, putting this as a top priority Order Now!   When beginning your system archite...