Welcome to Avnet AVT9152 Evaluation Kit
The AVT9152 Evaluation Kit simplifies IoT application development with an end-to-end cloud connection platform via Avnet’s enterprise-readyIoTConnectRegistered Platform.

To purchase this board Click Here.

image

Technical Specification

The AVT9152 Evaluation Kit simplifies IoT application development with an end-to-end cloud connection platform via Avnet’s enterprise-readyIoTConnectRegistered Platform. Along with the AVT9152 Module, the kit includes Avnet’s global eUICC SIM with 50MB/three-month trial service. The evaluation kit is available globally and features a three-axis accelerometer, three-axis gyroscope, as well as pressure, temperature, relative humidity, ambient light and motion (PIR) sensors.

Click on the images to enlarge

Top View
Top View
Angle View
Angle View
The Kit
The Kit
Block Diagram
Block Diagram

Benefits

  • Shortened time-to-market for end-product development
  • Ease of cloud connection with SDK support, end-to-end connection ready
  • Suitable for POC field trial
  • High degree of flexibility and scalability
  • Handy with commonly used sensors in IoT applications
  • Can be battery powered

Applications

  • Tracking devices (people, pets, assets)
  • Vending machines
  • Point-of-sale
  • Smart buildings
  • Industrial IoT
  • Contact tracing

Features

  • nRF91 with LTE-M/NB-IoT global carrier certification
  • nRF52 for short range communication
  • Support power safe mode, PSM and eDRX
  • ARMRegistered TrustZoneRegistered security isolation
  • OTA support on both nRF91 and nRF52
  • Flexible LTE and GPS antenna options
  • Arduino interface and AmbiMate sensor module variants for scalability
  • Equipped with sensors such as temperature, relative humidity, pressure, accelerometer, gyroscope, ambient light and motion
  • Low power design

Kit Includes

  • AVT9152 evaluation board
  • External paddle LTE antenna
  • Active GPS/GALILEO ceramic patch antenna
  • Global eUICC SIM card
  • Wall mount universal AC-DC 5V power adaptor
  • 6-pin rainbow jumper cable
  • 10-pin header J-link ribbon cable
  • Packing list

Technical Documents

Hardware Guides

Product Brief/Fact Sheet

Related Blog Posts
  • New! Avnet Boards Xilinx Solutions Guide

    Hello! Looking for a new Xilinx SBC to play with or the best Xilinx Zynq or Zynq UltraScale+ SOM to use in your product?  Can't decide what Avnet SOM or SBC is the best fit for your application?  Avnet has just published a new Xili...
  • New! Avnet Boards MPU & MCU Solutions Guide

    Hello! Looking for a new dev board to play with or the next SBC to use in your product?  Can't decide what Avnet MPU or MCU board is the best fit for your application?  Avnet has just published a new MPU and MCU Solutions Guide:&nb...
  • What Do You Think About Xilinx’s 16nm ZU1/2/3 InFO Package?

    Have you heard about Xilinx’s latest release in the 16nm line, the ZU1/2/3 InFO package? This package uses 60% less area and is roughly 70% thinner than standard Zynq UltraScale+ chip. InFO (for those that don’t know) stands for Integrated Fan-Out. T…