Welcome to Azure Sphere Guardian 100
Avnet Guardian 100 is a wireless edge module that uses Azure Sphere to deliver secure connectivity to devices. It includes Avnet Azure Sphere MT3620 module and connects to existing equipment via ethernet or usb. Guardian-enabled devices also receive automatic security updates through the Azure Sphere Security Service.
image

Technical Specification

The Azure Sphere device in the  Guardian communicates with the cloud, instead of the device, and therefore protects equipment from attack.  This ensures that data is only transmitted between the trusted cloud and device communications partners; the module's software and equipment remain intact and secured. With Avnet Guardian, enterprise customers can more confidently connect existing devices to the cloud, helping them to operate more efficiently, drive innovation, and create a better customer experience. Product Brief

Beyond retrofitting existing devices, Avnet Guardian can also improve connectivity that does not meet enterprise-level security requirements. It is a good fit for any industry that operates using mission-critical, capital-intense equipment.

Businesses can start seeing value right away with plug and play modules that are easy for anyone, including non-technical onsite employees, to install. It also integrates with Avnet's IoTConnect, a secure, cloud-based platform with a portfolio of pre-built, smart, industry-specific connectivity solutions. Businesses can use these to quickly implement innovative IoT solutions and gain real-time data insights.

Customers will need a free Azure tenant to enable automated Azure Sphere security updates. Azure Sphere can be used with other non-Azure cloud services, or even pushed to a customer's existing, internal data center.

Click on the images to enlarge

Front View
Guardian 101 Front
Interior View
Interior View
Guardian w/Module
Guardian w/Module
Block Diagram
Block Diagram

Features

  • Avnet Azure Sphere Module based on the MT3620AN SoC that features:
    • 1x 500MHz ARM Cortex A7, 4MB SRAM
    • 2x 200MHz ARM Cortex M4F cores, 192kB TCM, 64kB SRAM, integrated FPU
    • On-chip QSPI flash memory (16 MB)
    • Dual-band 2.4/5GHz 802.11 b/g/n Wi-Fi
    • DDual-band 2.4/5GHz Chip Antenna (Pulse W3006)
  • Ethernet 10BaseT Interface, RJ45 connector and Magnetics
  • USB 2.0 Device Interface and USB power (USB type-B connector)
  • USB 2.0 Debug/Program Interface (internal microUSB connector)
  • 7x Status LEDs: Power, User-1,-2,-3, Debug/Program USB, Ethernet-A,-B
  • 5V to 3.3V DC/DC Power Regulation (2A max, with over voltage protection)
  • Operating Temperature: -30°C to 85°C (USB interface) / -30°C to 70°C (Ethernet)
  • Dimensions: *84mm x 84mm x 34mm (*W=108mm including mounting flanges)

Key Benefits

  • Securely connect existing devices: Retrofit existing equipment easily and cost-effectively with a comprehensive, highly secure cloud connectivity solution.
  • Streamline operations: Remotely monitor and manage equipment to increase efficiency, reduce costs, and improve the customer experience.
  • Gain critical insights: Enable real-time analytics and artificial intelligence to drive innovation and transform your business.

Target Applications

  • Machine Monitoring/Control
  • Asset monitoring and Access
  • Food Services and Smart Retail
  • HVAC and Refrigeration
  • IoT Appliances and Devices
  • Smart City and Smart Agriculture
  • Factory and Building Automation

Kit Includes

  • Azure Sphere Guardian 100 Edge Device
  • USB 2.0 type-A to type-B cable
  • Ethernet Cat-5 cable
  • Quick Start Card

Hardware Specification

Specification Description
Ethernet
  • Yes
Interface Standards
  • Ethernet, USB Type-B, MicroUSB (internal)
Memory Size
  • 5 MB
Memory Type
  • On-chip flash and SRAM
USB
  • USB 2.0 Device, USB-Serial Bridge
Wireless Connectivity
  • Yes

Technical Documents

Product Brief

Related Blog Posts