Welcome to Azure Sphere MT3620 Module
The Avnet Azure Sphere MT3620 Module supports Microsoft’s Azure Sphere end-to-end solution for highly secured, Wi-Fi-connected microcontroller (MCU) devices. The production-ready, certified module supports an on-board chip antenna for cost-optimized systems.
By integrating all the necessary support and RF front-end circuitry onto the small 33 mm x 22 mm module, Avnet has reduced the design time for implementing Sphere-based solutions. More importantly, developers can leverage the module’s wireless certifications for their end product, saving considerable certification cost and testing time.
Module Versions 1 and 2 have been discontinued.
Support Forum
image

Technical Specification

The Azure Sphere MT3620 module is based on the MT3620AN SoC, which supports dual-band 802.11 b/g/n Wi-Fi connectivity, a 500 MHz ArmRegistered CortexTm-A7 core for user applications, and two general purpose 200MHz Arm Cortex-M4F I/O subsystem cores designed to support real-time requirements. The on-chip peripherals (GPIO, UART, I2C, SPI, PWM and ADC) can be mapped to dedicated I/O pins on the module for connection to external sensors, I/O connectors, or other user application circuits. Product Brief (Datasheet)

Click on the images to enlarge

Chip-Antenna-Version
Chip-Antenna-Version
Product Size
Product Size
Block Diagram
Block Diagram

Features:

  • On-board (chip)
  • Based on the MT3620AN SoC
    • 1x 500MHz ARM Cortex A7, 4MB SRAM
    • 2x 200MHz ARM Cortex M4F cores, 64KB SRAM
    • Dual-band 2.4/5GHz 802.11 b/g/n WiFi High-Speed
    • Data Transfer
  • Module I/O peripheral support
    • 3x ISU interfaces pre-configured for UART, SPI, I2C
    • ADC/GPIO: 3x 12-bit ADC inputs (or 3 GPIOs)
    • PWM/GPIO: 9x PWM outputs (or up to 24 GPIOs)
    • RTC (requires VBAT supply)
  • Antenna
    • Dual-band 2.4/5GHz chip antenna (Pulse W3006)
    • Operating temperature: -30~85°C
  • Dimensions: 33mm x 22mm x 3mm
  • Certification: FCC / IC / CE / RoHS

Target Applications:

  • IoT edge devices
  • Consumer appliances
  • Smart retail
  • Remote access
  • Building automation
  • Factory automation
Note: Azure Sphere OS support for some MT3620 features has not yet been released by Microsoft.

Download slide deck for Secure Your IoT Design with Azure Sphere video

Technical Documents

Related Blog Posts
  • Azure Sphere Medical Measurement Reference Design (Part 1)

    Medical DisclaimerThis example does not provide medical advice or diagnostic data.  It is intended for informational purposes only. It is not a substitute for professional medical diagnostics, measurements, advice, diagnosis or treatment.  ...
  • Accelerating PetaLinux BSP Build Time

    Have you ever wished that your PetaLinux project didn't take so long to build?  Have you ever wanted a way to make the build happen faster? Alas!  There are simple steps to follow to accelerate your PetaLinux project build times. ...
  • Benchmarking Machine Learning on Avnet's MaaXBoard

    Update: Want to see how well benchmarking performs on the MaaXBoard Mini? Updated results including the MaaXBoard Mini are HERE.  IntroductionIn the past two years, Machine Learning at the edge has proliferated. With more machine learning models...