To purchase the Starter Kit Click Here.
To purchase this board Click Here.


Technical Specification
The i.MX 8ULP device is architected with 3 separate processing domains: The application domain includes two Arm Cortex
-A35 (800 MHz) cores plus 3D/2D GPUs for GUI-enabled Linux applications. The Real Time domain includes an Arm Cortex-M33 (216 MHz) core, plus Fusion DSP (200 MHz) core for low-power audio/voice use cases. Product Brief (Datasheet)
The LPAV domain (Low Power Audio Video) has a HiFi 4 DSP (475 MHz) core to support advanced audio, ML and sensor applications. The S400 Security Enclave and Power Manager also utilize RISC-V cores.
The 8ULP processor has on-chip shared RAM (768 KB), while the board is well resourced with power-efficient 32bit wide LPDDR4X DDR (2GB), Octal PSRAM (8 MB), plus eMMC 5.1 flash (32 GB) and Octal SPI NOR flash (4 MB) memory devices.
Audio applications are supported via onboard audio codec, digital microphone and stereo headphone jack I/O. Power is sourced via a USB-C connector and is managed via NXP's PCA9460B PMIC on the SOM plus three additional voltage regulators.
MaaXBoard 8ULP is engineered as two PCBs, a small SOM (43mm x 36mm) connected via 2x100-pin connectors to a baseboard (BB) in compact Raspberry Pi form-factor, which supports a versatile set of I/O interfaces. These include 10/100 Ethernet (with IEEE1588 support), two USB 2.0 host interfaces and a USB 2.0 device interface, MIPI DSI display and MIPI CSI camera interfaces, a Pi-HAT compatible 40-pin header, MikroE Click 16-pin header plus ADC/DAC 6-pin header.
Audio applications are supported via onboard audio codec, digital microphone and stereo headphone jack I/O. Power is sourced via a USB-C connector and is managed via NXP's PCA9460B PMIC on the SOM plus three additional voltage regulators.
A unique aspect of this board is it’s debug subsystem which supports remote USB access to three UARTs, 16bit I/O expander-based remote control and monitoring, plus integrated SWD/JTAG (or external header) debugger interface.
The back of the board has an M.2 module connector for easy addition of 801.11ac Wi-Fi and Bluetooth 5.1 wireless connectivity.
Click on the images to enlarge
Features
- NXP i.MX 8ULP Processor
- 2x Arm Cortex A35 (800 MHz)
- 1x Arm Cortex M33 (216 MHz)
- 1x HiFi 4 DSP (475 MHz)
- 1x Fusion DSP (200 MHz)
- 1x 3D/2D-GPU (317 MHz)
- Memory
- 768 KB shared RAM (8ULP on-chip)
- 2 GB LPDDR4X (32-bit)
- 32 GB eMMC memory
- 8 MB Octal SPI PSRAM
- 4 MB Octal SPI NOR Flash
- Communications and User Interfaces
- 1G Ethernet port (RJ45)
- 801.11ac Wi-Fi and BT5 (optional)
- U.FL External Antenna (optional)
- 2x USB 2.0 Host and 1x USB 2.0 Device
- MIPI DSI LCD interface
- MIPI-CSI Camera Interface
- Audio Codec, DMIC and Stereo Jack I/O
- 1x User RGB LED and 3x Button Switches
- Expansion, Power, Mechanical
- 40-pin Pi-HAT expansion header
- 16-pin MikroE Click Shuttle header
- 6-pin WTB Header (ADC in, DAC out)
- 10-pin JTAG/SWD debugger header
- USB-Type C connector 5V power input
- Operating Temperature: 0~70°C
- 85mm x 56mm form factor
Target Applications
- Edge-AI Applications
- Machine Learning
- Secure Entry Access-Control Systems
- Inventory and Asset Monitoring
- MaaXBoard 8ULP Single Board Computer
- Quick Start Instruction Card
Kit Includes
- MaaXBoard 8ULP Single Board Computer
- Quick Start Instruction Card