Welcome to Avnet Heat Sink for Kria K26
The Avnet Heat Sink for Kria K26 is designed specifically for the AMD-Xilinx Kria K26 system on module (SOM). The heat sink mounts directly to the heat spreader plate that comes standard on the K26 SOM. This solution is “turn key” as it includes the mounting hardware as well as the interface “gap” material preinstalled on the heat sink.
The Avnet Heat Sink for Kria K26 is designed to provide passive relief for designs up to 10W in room temperature (approximately 26C) applications. Designed with flexibility in mind, mounting holes in the heat sink allow for the addition of a standard 50x50mm fan. The addition of a fan provides maximum thermal relief capability allowing for higher power and higher ambient temperature operation. Power and environmental parameters should be considered when selecting your solution. Whether passive or active, Avnet's heat sink for Kria K26 has you covered!
image

Technical Specification

Click on the images to enlarge

Front View
Front Image
Front Top View
Front Top View
Left Angle View
Left Angle View
Right Angle View
Right Angle View
Top View
Top View
Pins View
Pins View
Back View
Back View
Bottom View
Bottom View

Technical Documents

Product Brief

Related Blog Posts
  • Path to Programmable - Lab 9 (and Done!)

    About: Through Avnet, Xilinx and Element14, a training program to learn about the Zynq 7000 platform which is System On Chip combining an FPGA with an ARM processor. This comes to the students as complete development board packed with goodies like a …
  • Azure Sphere (MT3620)

    My name is Brian Willess, I work at Avnet where I'm responsible for training Azure Sphere customers.  I wanted to advertise the MT3620 Azure Sphere device and its supporting systems to this community.  Azure Sphere has everything you need t...
  • I'm back! And I got Vivado installed :)

    Well I had to spend a week on-site with a customer and another week at a trade show; but I'm back! I'm happy to report that I got Vivado 2017.4 installed. I followed the instructions in this "experiment" to install the dev envi...