Welcome to RASynBoard
This tiny, ultra-low power, edge AI/ML board features the Syntiant NDP120 Neural Decision Processor, Renesas RA6M4 MCU, DA16600 Wi-Fi/BT module, and built-in sensors. Its versatile IO board enables the connection of external sensors and devices.

To purchase the core board Click Here.

image

Technical Specification

RASynBoard is a tiny (25mm x 30mm), ultra-low power, edge AI/ML board, based on a Syntiant NDP120 Neural Decision Processor, a Renesas RA6M4 host MCU plus a powerefficient DA16600 Wi-Fi/BT combo module. The NDP120 subsystem with on-board digital microphone, IMU motion sensor and SPI Flash memory, achieves highly efficient processing of acoustic- and motion events. Battery and USB-C device connectors facilitate standalone use, while a compact under-board connector enables integration with custom OEM boards and additional sensors. Product Brief (Datasheet)

An IO board (50mm x 30mm) is included for implementation of a compact two-board evaluation kit assembly. This pins-out a subset of the NDP120 and RA6M4 I/Os to popular Pmod, Click header and expansion header footprints, enabling connection with additional external microphones and sensor options. An onboard debugger MCU (SWD and UART interfaces), button switches, RGB LED and removable MicroSD storage, further maximize prototyping versatility and utility.

NDP120 AI/ML models for popular use-cases (pre-engineered by Syntiant and other vendors) are loaded from local SPI Flash storage for efficient execution on the ultra-low power NDP120 neural accelerator device.

RA6M4 MCU application software development and debug is supported via the Renesas e2 Studio IDE, interfaced via the E2OB debugger MCU on the IO board.

Click on the images to enlarge

Top View
Top View
Front View
Front View
Angle View
Angle View
Angle View
Angle View
Bottom View
Kit Front View

Features

  • Accelerated Edge-AI and ML applications
  • Battery-powered remote sensor systems
  • Industrial smart sensors
  • Motor predictive maintenance
  • Always-on speech recognition and sensor fusion processing

Kit Includes

  • RASynBoard
  • RASynBoard I/O Board

Technical Documents

Product Brief/Fact Sheet

Related Blog Posts
  • Benchmarking Machine Learning on Avnet's MaaXBoard

    Update: Want to see how well benchmarking performs on the MaaXBoard Mini? Updated results including the MaaXBoard Mini are HERE.  IntroductionIn the past two years, Machine Learning at the edge has proliferated. With more machine learning models...
  • Exercise Azure Sphere Low Power Features

    IntroductionThe Azure Sphere MT3620 SoC enables the development of secure, connected IoT devices. Common for these devices is the need to operate in power-constrained environments, eg. on battery power. With careful design, the MT3620 can efficiently…
  • Running Python on your MaaXBoard!

    1. IndroductionPython is a great general purpose high level programming language. It is beneficial for many reasons, one being that its simple syntax rules allows the language code to be readable and maintanable. It is fairly easy to develop also due…