Welcome to MaaXBoard OSM93
The MaaXBoard OSM93 features an energy-efficient, combination CPU/MPU/NPU, high-performance OSM compute system based on the NXP i.MX93 processor architected with 3 separate processing domains: an application domain, a real-time domain, and an on-board AI accelerator.
Max0sm93

Technical Specification

MaaXBoard OSM93 features an NXP i.MX 93 System on Chip compute module, with integrated AI/ML NPU accelerator, EdgeLock security enclave and Energy Flex architecture that supports separated processing domains, such as the Application domain with two ArmRegistered CortexRegistered-A55 (1.7 GHz) cores, the real time domain with ArmRegistered CortexRegistered-M33 (250 MHz) core and Flex domain with ArmRegistered Ethos-U65 NPU (1 GHz). Other resources on the fitted MSC OSM-SF-IMX93 solder-down module include eMMC (16GB) memory, LPDDR4 (2GB, 3.7 GT/s) with inline ECC support, RTC clock and NXP PCA9451 PMIC. Product Brief (Datasheet)

The Raspberry Pi form-factor carrier SBC carrier board adds QSPI flash memory (16Mbit) plus connectivity and UI interfaces. High speed interfaces include four USB 2.0 interfaces (2x host type A, 1x host type-C, 1x device type-C), MIPI DSI display and MIPI CSI camera interfaces, two 1 Gbps Ethernet ports and two high-speed CAN interfaces. Expansion interfaces include a Pi-Hat 40pin-header, 6-pin ADC header and 6-pin SAI digital audio header (supplemented by two onboard PDM microphones). Level-shifted debug UARTs are pinned-out for the application and RT cores.

An M.2 key-E connector on back of the board facilitates easy integration of optional NXP based tri-radio M.2 module solutions, for concurrent Wi-Fi 6, Bluetooth (5.3) and 802.15.4 wireless operation.

Click on the images to enlarge

Front Angle View
Front Angle Image
Right Angle View
Right Angle View
Left Angle View
Left Angle View
Top View
Top View
Bottom View
Bottom View
Side View
Side View

Features

  • NXP i.MX93 Processor
    • 2x Arm Cortex-A55 (@ up to 1.7 GHz)
    • 2x Arm Cortex-M33 (@ 250 MHz)
    • 1x Arm Ethos-U65 NPU (@ 1 GHz / 0.5 TOPS)
    • EdgeLock Secure Enclave
  • Memory
    • 640 KB OCRAM w/ ECC
    • 2 GB LPDDR4 SDRAM
    • 16 GB eMMC 5.1 Flash
    • 16 MB QSPI NOR Flash
  • Communications and User Interfaces
    • 2x USB 2.0 Host (type A)
    • 1x USB 2.0 Host (type C)
    • MIPI DSI Interface (4L)
    • MIPI CSI Camera Interface (2L)
    • 2x 1 Gbps Ethernet
    • UART, SPI, I2C, I2S, GPIO interfaces
  • Expansion, Power, Mechanical
    • 40-Pin Pi-HAT header
    • 10-pin JTAG header
    • 4-pin ADC header
    • 6-pin CAN-FD header (incl. CAN transceivers)
    • 2x3-pin Console Debug header
    • 6-pin SAI Digital Audio header
    • 2x PDM Microphone
    • M.2 Connector: Wi-Fi 6/BT 5.3/802.15.4 option
    • DC Power supply: 5V/3A USB-C Power Adapter
    • Operating Temperature: tbd
    • Dimensions: 85mm x 56mm

Target Applications

  • Automotive Applications (Driver Monitoring System)
  • Smart Home Automation
  • Network Gateways
  • Building control (HVAC, lighting)
  • EV Charging
  • Inventory and Asset Monitoring
  • Smart City, Smart Camera Systems
  • Vital Sign Monitoring
  • Industrial & Contactless HMI

Technical Documents

Product Brief

Related Blog Posts
  • MaaXBoard Chronicles #3: Software Resources and Integration

    One of the main key drivers behind hardware adoption tends for any platform to be the availability of software resources. In the case of the MaaXBoard things are no different. Lets discuss what is currently available and what is to come! First l...
  • MaaXBoard Chronicles #2 - MaaXBoard at CES!

    The other week Avnet attended the Consumer Electronics Showcase (CES)! There Avnet showcased many IoT Platforms and example applications where the Avnet ecosystem can be applied. One such demo showcased was an example of a Smart Crane which addr...