Welcome to AUBoard 15P FPGA Dev Board
The AUBoard 15P provides the flexibility and versatility for engineers to experiment with and learn the AMD Artix UltraScale+ Tm architecture.

image

Technical Specification

The feature rich AU15P device features 170K programmable logic cells and 12 GTH multi-gigabit transceivers as well as 576 DSP slices and 7.6 Mb of on-chip RAM. The board also features 2GB of ISSI DDR4 and non-volatile configuration and boot from the 512Mb of ISSI QSPI Flash. A Microchip PHY enables the 10/100 Ethernet interface. A microUSB port provides on-board JTAG/UART access. A Renesas clock generator and ECS crystal oscillators provide clocking to the AU15P device, GTH transceivers, JTAG, and communication interfaces. All 12 GTH transceivers are brought out to SFP+ 10 GbE Ethernet (1), HDMI 2.0 Rx & Tx (3), and PCIe end point (4) interfaces and FMC (4) I/O expansion. A combination of slide switches, push buttons, and LEDs (red and RGB) allow user interaction with the board. A temperature sensor from STMicroelectronics adds environmental data to the system. Additionally, 80 FPGA I/Os are exposed through the Samtec connectors for FMC LPC high-speed expansion and one Click BoardTm site. The board is powered from a 60W power supply and Renesas and TDK power devices. With a Vivado-enabled board definition file and PetaLinux BSP, you will be up and running in no time! Whether you want to explore bare metal, RTOS, or Linux software, the AUBoard 15P will give you a solid base foundation to experiment. Product Brief (Datasheet)

Click on the images to enlarge

Top View
Top View
Bottom View
Bottom View
Front View
Front View
Back View
Back View
Left Angle View
Left Angle View
Right Angle View
Right Angle View

Applications

  • Embedded vision
  • Embedded processing
  • Wired communications
  • Prototyping & experimentation
  • Industrial networking

Kit Includes

  • AUBoard 15P
  • Quick start card
  • Power supply
  • PCIe power cable dongle
  • PetaLinux BSP and reference designs

Technical Documents

Product Brief

Related Blog Posts
  • Azure Sphere Retrofit to Existing Equipment

    *** Updated 11/19/2019 *** Azure Sphere New Hardware Announcement! What is Azure Sphere Guardian 100? Avnet Azure Sphere Hardware Portfolio What is inside Avnet's Guardian-100? Interfaces and Status LEDs of Guardian-100 Easy Setup and Test…
  • B Mimic (An innovative retail 3D solution)

    B Mimic Bhairav Pardiwala   First A Note Towards Contest Folks:-Hello folks this is my 2nd entry into Azure Sphere contest (I have logged my first entry B Inventory  into a different account but both of these accounts are mine! Pl...
  • What Can You Do w/ NFC?

    The past few weeks at the MATRIX Labs office have been anticipatory indeed. Our team member, Boris, made a beautiful C++ abstraction of the NXP NFC library for the PN512 chip on the MATRIX Creator and every time we saw the MATRIX Creator's L...