Welcome to AUBoard 15P FPGA Dev Board
The AUBoard 15P provides the flexibility and versatility for engineers to experiment with and learn the AMD Artix UltraScale+ Tm architecture.

image

Technical Specification

The feature rich AU15P device features 170K programmable logic cells and 12 GTH multi-gigabit transceivers as well as 576 DSP slices and 7.6 Mb of on-chip RAM. The board also features 2GB of ISSI DDR4 and non-volatile configuration and boot from the 512Mb of ISSI QSPI Flash. A Microchip PHY enables the 10/100 Ethernet interface. A microUSB port provides on-board JTAG/UART access. A Renesas clock generator and ECS crystal oscillators provide clocking to the AU15P device, GTH transceivers, JTAG, and communication interfaces. All 12 GTH transceivers are brought out to SFP+ 10 GbE Ethernet (1), HDMI 2.0 Rx & Tx (3), and PCIe end point (4) interfaces and FMC (4) I/O expansion. A combination of slide switches, push buttons, and LEDs (red and RGB) allow user interaction with the board. A temperature sensor from STMicroelectronics adds environmental data to the system. Additionally, 80 FPGA I/Os are exposed through the Samtec connectors for FMC LPC high-speed expansion and one Click BoardTm site. The board is powered from a 60W power supply and Renesas and TDK power devices. With a Vivado-enabled board definition file and PetaLinux BSP, you will be up and running in no time! Whether you want to explore bare metal, RTOS, or Linux software, the AUBoard 15P will give you a solid base foundation to experiment. Product Brief (Datasheet)

Click on the images to enlarge

Top View
Top View
Bottom View
Bottom View
Front View
Front View
Back View
Back View
Left Angle View
Left Angle View
Right Angle View
Right Angle View

Applications

  • Embedded vision
  • Embedded processing
  • Wired communications
  • Prototyping & experimentation
  • Industrial networking

Kit Includes

  • AUBoard 15P
  • Quick start card
  • Power supply
  • PCIe power cable dongle
  • PetaLinux BSP and reference designs

Technical Documents

Product Brief

Related Blog Posts
  • Avnet's Azure Sphere Starter-Kit (Out of Box Demo) Part 2 of 3

    Note: 2/22/2021This blog has been updated to reference a new GitHub repo and the most recent SDK changes. Note: 2/12/2020This blog has been updated for the recent SDK changes.  The sample project and these instructions have been updated to ...
  • Avnet's Azure Sphere Starter-Kit (Out of Box Demo) Part 1 of 3

    Note: 2/22/2021This blog has been updated to reference a new GitHub repo and the most recent SDK changes. Note: 2/12/2020This blog has been updated for recent SDK changes.  The sample project and these instructions have been updated to util...
  • AI to the Edge - Part 3 : AI Studio

    Motion Recognition Predictive Maintenance Machine Learning primer How Brainium implements AI features AI Studio Testing Brainium Predictive Maintenance AI Initial learning AI Widget and Rules Creation Anomaly Testing In the previous…