Documentation Technical Specifications
Combining the Xilinx Zynq-7000 All Programmable SoC ARM
dual-core Cortex
-A9 + 28 nm programmable logic with the latest generation Analog Devices high-precision data converters and digital isolation, this kit enables high performance motor control and industrial networking connectivity. A brushless DC motor control reference design featuring Analog Devices Linux framework provides an ideal infrastructure for quickly adding custom control algorithms. Model-Based Design for Zynq is supported using Simulink
, Embedded Coder
, and HDL Coder
from MathWorks.
Support from Simulink
- Target the Zynq Intelligent Drives Kit II using HDL Coder
and Embedded Coder
- Field-Oriented Control of a Permanent Magnet Synchronous Machine
Linux Reference Design
| Kit II Box Set | Kit Unboxed | Block Diagram |
|---|---|---|
Documentation
Technical Specifications
| Specification | Description |
|---|---|
| FEATURES |
|
| TARGET APPLICATIONS |
|
WHAT'S INCLUDED
- Avnet ZedBoard Z7020
- Xilinx Vivado
Design Edition voucher
- Analog Devices AD-FMCMOTCON2-EBZ Module
- Brushless DC motor: 24V, 4000 RPM, Hall Sensors and 1250 CPR indexed encoder
- 8 GB SD card programmed with application
- Ethernet cable
- HDMI cable
- Micro USB cable
- 12V ZedBoard power supply
- 24V AD-FMCMOTCON2-EBZ power supply
- Linux drivers, applications software, HDL source, reference designs, full schematics and Gerbers
- MathWorks Motor Control Design Package (optional, North America only)
- Dynamometer dynamically adjustable load system (optional)
PRODUCT BRIEFS