Documentation Technical Specifications
EOL NOTICE: This product is no longer available
Please read the End-of-Life notice for this product
The Mini-Module Plus Baseboard II provides the necessary power, user switches, LEDs, USB-RS232 port, PCIe Gen 2 x4 connector, SFP connector, DisplayPort output connector, FMC LPC slot, micro SD card connector, and two PMOD connectors. The Baseboard II supports one MMP FPGA/SoC module slot and a MMP power module slot. The Digilent JTAG-SMT1 module is included on the baseboard to enable the download of configuration data to the FPGA directly or to program the BPI Flash with the FPGA configuration file.
| Front w/power module | Front | Angle | Block Diagram |
|---|---|---|---|
Bill of Materials
Mechanical Drawings
MMP_BB2_MechanicalDrawing_RevB.pdf
Hardware Guides
5278-Mini-Module-Plus-BB2-UG-RevC-V1.pdf
Schematics
| Specification | Description |
|---|---|
| INTERFACES |
|
| EXPANSION SLOTS |
|
| CLOCKS |
|
| DEBUG PROGRAMMING |
|
| POWER |
|
- Avnet Mini-Module Plus Baseboard II
- Power, USB, and Ethernet Cables
- 12 V power supply (US/UK/Euro AC cords)
- (2) Two USB A-mini-B cables
- Ethernet cable