View Videos

 

Aaware Embedded Voice (AEV) captures voice within loud interfering noise, leveraging MEMS microphones from InfineonRegistered, and interfaces to popular wake word, automatic speech recognition (ASR) and natural language understanding (NLU) technologies from key partners such as PicovoiceTm and SensoryRegistered. The combination of Aaware voice capture and these partner technologies enables voice controlled digital products with a single-chip Xilinx solution that are private, secure, reliable and robust as it does not require third party cloud processing resources.

 

Here is a flow diagram of Aaware Embedded Voice with key integrated voice AI partners and typical customer specific IP.

image

 

Getting The Noise Out

The number one job for a great VUI is accuracy, which allows it to function ubiquitously. This all starts with cleaning up the sound field so the wake word and follow-on ASR and NLU technologies can recognize and understand the voice input. The Aaware voice capture algorithms include, proprietary spatial/spectral/temporal source separation, noise suppression, acoustic echo cancellation (AEC) and source localization that delivers low distortion audio of voice sources in the sound field.

 

Acceleration at the Edge

The Aaware DSP algorithms and AI models are accelerated using the FPGA fabric, optimizing performance, offloading the CPU, and reducing cost and power. Using the FPGA fabric, Aaware packs more audio processing in this dual core than is possible in traditional quad cores running at twice the clock speed allowing a full VUI to run on this Zynq 7010.

 

Pulling It All Together

The other major effort to making a VUI integrate more easily into your product is pulling the entire voice flow together into a flexible and open platform. This is where Aaware has partnered with key wake word and ASR/NLU providers, Picovoice and Sensory, and integrated their technology onto the AEV Platform. This combination gives product teams three different complete embedded voice flows integrated with our flexible multi-mic array and Xilnx Zynq All Programmable SoC. Customers can experiment with different mic array configurations (up to 13 mics) and integrate their embedded software within the  popular Ubuntu OS. The embedded software is powered within the Zynq SoC by dual 32-bit A9 ARM processors with NEONTm acceleration. The Aaware DSP algorithms and AI models are accelerated in FPGA hardware, optimizing performance, software footprint, cost, and power.

 

Easy to Use and Flexible Platform

In addition to three VUI flow choices, product teams can experiment with different mic array configurations (up to 13 Infineon MEMS mics) and integrate embedded software using the popular Ubuntu OS.

 

Key Features and Benefits

 

Embedded Voice

  • Enables private, secure, reliable and robust product interaction

 

High Accuracy

  • Superior noise interference cancellation - delivering low distortion voice
  • Multi-channel Acoustic Echo Cancelation (AEC)
  • Accurate speech activity and arrival detection
  • Best in class integrated wake word technologies from Picovoice and Sensory
  • Superior integrated embedded ASR and NLU technologies from Picovoice and Sensory

 

AEV Platform

  • Multi-mic array configurations (up to 13 mics)
  • Infineon XENSIVTm MEMS microphones
  • 3.5mm audio I2S output - for stereo speakers
  • Dual ARM A9 with NEON acceleration
  • 512MB of DDR3, 8GB eMMC
  • WiFi 802.11 b/g/n
  • Ubuntu 18.04
  • Three different embedded voice flow demonstrated
  • Commands - single words or short phrases that take immediate action (10-15 words)
  • Speech 2 Intent - more complex expression recognition with built in NLU that outputs intent (hundreds of expressions)
  • Speech 2 Text - complete language recognition that outputs recognized words (entire language - needs custom NLU)

 

Target Applications

  • Robotics (consumer and Industrial)
  • Smart Home (Speakers and Home Hubs)
  • Industrial IOT (Control Panels)
  • Surveillance (Consumer and Industrial)
  • Automotive
  • Kiosks (Hospitality, Food Service, Wayfinding)

 

image

            click image to enlarge

Video

Aaware-Pico Smart Lights with Infineon Mics

Aaware-Sensory Music Player with Infineon Mics

 

CONTACT

Contact Aaware for a free VUI design consultation and we can help you choose a mic array configuration and embedded voice flow that fits best for your product.

Click for Free Consultation

PRODUCT BRIEFS

coming soon

Related Blog Posts
  • The Tin Man - Velleman "Voice Changer Kit"

    Time for more silliness with the Tin Man.  I have been thinking about what kind of voice he should have and spotted the Velleman Voice Changer Kit for $11. I know it says Whadda on the box but inside the PCB and the instruction sheet says V...
  • What Do You Think About Xilinx’s 16nm ZU1/2/3 InFO Package?

    Have you heard about Xilinx’s latest release in the 16nm line, the ZU1/2/3 InFO package? This package uses 60% less area and is roughly 70% thinner than standard Zynq UltraScale+ chip. InFO (for those that don’t know) stands for Integrated Fan-Out. T…
  • ZYNQ Stereo Camera Platform - Part1

    Stereopsis is the inference of depth by comparing two images from slightly different perspectives. There are a number of local and global algorithms used to obtain a real time stereo depth map. The computational requirements for stereo however are q…