image tile

flexibility and versatility for engineers to experiment with and learn the AMD Artix UltraScale+ architecture

Includes:
  • AUBoard 15P
  • Quick start card
  • Power supply
  • PCIe power cable dongle
  • PetaLinux BSP and reference designs
image tile

Great for complex experiments for AI/ML, and testing the AMD-Xilinx ZynqRegistered UltraScale+™ architecture, Vivado and Vitis!

Includes:
  • Vision-AI Carrier IO Board fitted with SM2S-QCS6490 SMARC compute module
  • MIPI CSI IMX477 12MP camera
  • USB-C PD power supply (5.1V/5A)
design challenge tile

Designed to evaluate Avnet’s VE2302 System-on-Module (SOM) and AI Edge IO Carrier Card

Includes:
  • TRIA VE2302 SOM
  • TRIA Versal AI Edge IO Carrier Card
  • 12V Power Supply
  • Quick start card
Related Blog Posts
  • Building Smarter Factories: Why Industrial Ethernet Is Reshaping Modern Automation

    Manufacturing facilities are becoming increasingly connected. From collaborative robots and automated guided vehicles (AGVs) to real-time monitoring systems and predictive maintenance platforms, modern factories depend on the rapid exchange of data a…
  • The wire stripper

    Till now, I have used a self-adjusting wire stripper. It was quite good but sometimes stuttered during stripping. It didn't have an option to regulate the length of a stripped area of wire. I have decided to try something which allows me to regulate…
  • The car radio issue

    A few weeks ago, I was asked to check the car's radio that had an issue with power on. It was the Blaupunkt Bremen 975, which is one of those radios with Android. The initial check and measurements showed that, from the perspective of electronic...