image tile

flexibility and versatility for engineers to experiment with and learn the AMD Artix UltraScale+ architecture

Includes:
  • AUBoard 15P
  • Quick start card
  • Power supply
  • PCIe power cable dongle
  • PetaLinux BSP and reference designs
image tile

Great for complex experiments for AI/ML, and testing the AMD-Xilinx ZynqRegistered UltraScale+™ architecture, Vivado and Vitis!

Includes:
  • Vision-AI Carrier IO Board fitted with SM2S-QCS6490 SMARC compute module
  • MIPI CSI IMX477 12MP camera
  • USB-C PD power supply (5.1V/5A)
design challenge tile

Designed to evaluate Avnet’s VE2302 System-on-Module (SOM) and AI Edge IO Carrier Card

Includes:
  • TRIA VE2302 SOM
  • TRIA Versal AI Edge IO Carrier Card
  • 12V Power Supply
  • Quick start card
Related Blog Posts
  • Makers DAP Link - Near Universal ARM Programmer

    When it comes to work projects, 80% of the time for my primary MCU I work with STM32 family chips, 15% I work with Nordic Semiconductor SOCs, and the last 5% is something very specific. And when it comes to hobby it's a mixed bag. Given the large...
  • SillyScope: From Custom PCB to Working Oscilloscope

    Why I Built ItThe project that eventually became SillyScope started because I wanted to learn how to make my own PCBs for my university rocket team. The basic idea was essentially to make my own “homebrew Teensy”, using a custom STM32 boa...
  • Secure Digital Combination Lock

    This project details the hardware architecture, firmware mechanisms, and interface dynamics of an embedded electronic access control system (EACS) centered on the STM32-based Nucleo-L476RG platform. Featuring a dynamic matrix keypad scanner, a TM1637…