image tile

flexibility and versatility for engineers to experiment with and learn the AMD Artix UltraScale+ architecture

Includes:
  • AUBoard 15P
  • Quick start card
  • Power supply
  • PCIe power cable dongle
  • PetaLinux BSP and reference designs
image tile

Great for complex experiments for AI/ML, and testing the AMD-Xilinx ZynqRegistered UltraScale+™ architecture, Vivado and Vitis!

Includes:
  • Vision-AI Carrier IO Board fitted with SM2S-QCS6490 SMARC compute module
  • MIPI CSI IMX477 12MP camera
  • USB-C PD power supply (5.1V/5A)
design challenge tile

Designed to evaluate Avnet’s VE2302 System-on-Module (SOM) and AI Edge IO Carrier Card

Includes:
  • TRIA VE2302 SOM
  • TRIA Versal AI Edge IO Carrier Card
  • 12V Power Supply
  • Quick start card
Related Blog Posts
  • PLC Pandemonium: On The Line Challenge

    SensoredHacker's On The Line Challange with PLCs, HMIs, Arduinos R&D from May through June 2026 The original FC6A library began after a work project where I needed to log basically every PLC event in a testing array. I wrote the functions I neede...
  • ESP32+NRF24 based walkie talkie

    ESP32 nRF24 Walkie-Talkie (Main Description) This project is a wireless communication terminal built on the ESP32 microcontroller, utilizing the nRF24L01 2.4GHz transceiver module for data transmission. The system features a 0.96" I2C OLED display to…
  • Journey of an Autonomous hunter robot and a Stygian Witch Eye

    For interesting STEM demonstrations at schools, I had built a small hobby robot called the Orange Giraffe Hunter. Its job was to look around , lock in, and chase down a plastic Orange Giraffe     The prototype build used an Arduino Uno...