Xtrinsic 6-axis Sensor Development Kit

Manufactured By:NXP
Xtrinsic 6-axis Sensor Development Kit Xtrinsic 6-axis Sensor Development Kit
Xtrinsic 6-axis Sensor Development Kit
Xtrinsic 6-axis Sensor Development Kit
Part Number:RD4247FXOS8700

The RD4247FXOS8700 kit is comprised of a 6-axis sensor (single-package accelerometer and magnetometer) PCB and two adapter PCBs to enable communication with a PC over USB. 

NXP’s FXOS8700CQ 6-axis Xtrinsic sensor combines industry leading accelerometer and magnetometer sensors in a small 3 x 3 x 1.2 mm QFN plastic package. The 14-bit accelerometer and 16-bit magnetometer are combined with a high-performance ASIC to enable an eCompass solution capable of a typical orientation resolution of 0.1 degrees and sub 5 degree compass heading accuracy for most applications.

Key Applications: eCompass, enhanced user interface, augmented reality, and location based services (static geographic heading). Target products include smartphones, tablets, personal navigation devices, remote controls for smart TV’s, watches, gaming controllers, robotics, and unmanned air vehicles (UAVs).

Features

  • Easily evaluate and demonstrate sensor functionality
  • Unified architecture with the same GUI software
  • Plug and play
  • Flexible with a variety of boards that fit together
  • Can quickly demonstrate all sensor types

Ships With

  • FXOS8700CQ 6-axis sensor development board
  • LFSTBUSB communication board
  • Sensor interface board
  • USB cable

Required Tools

Accessory Tools

Documents

Downloads