Daughter Board for MCP212X IrDA Standard Encoder/Decoder Devices

Manufactured By:Microchip
Daughter Board for MCP212X IrDA Standard Encoder/Decoder Devices Daughter Board for MCP212X IrDA Standard Encoder/Decoder Devices
Daughter Board for MCP212X IrDA Standard Encoder/Decoder Devices
Daughter Board for MCP212X IrDA Standard Encoder/Decoder Devices
Part Number:MCP212XEV-DB

The MCP212X Daughter Board is used to evaluate and demonstrate the MCP2122 or the MCP2120 IrDA® Standard Encoder/Decoder devices. A header allows the MCP212X Daughter Board to be jumpered easily into systems for development purposes.

The MCP212X Daughter Board is designed to interface to several of the low cost PICmicro Demo Boards. These include the PICDEM HPC Explorer Demo board, the PICDEM FS USB Demo board, and the PICDEM LCD Demo board.

When the MCP212X Daughter Board is used in conjunction with the PICDEM HPC Explorer Demo board, the MCP212x can be connected to either of the PIC18F8772's two UARTs or the RX and TX signals can be "crossed" so the MCP212x device can communicate directly out the PICDEM HPC Explorer Demo Board's UART (DB-9). This allows similar functionality to the obsoleted MCP2120 Developer’s Board (DM163008).

Key Applications:

  • Data-Logging/Data Exchange
  • System Setup
  • System Diagnostic Read Out
  • Manufacturing Configuration
  • Host Controller Firmware Updates
  • System Control

Features

  • Dual Header to connect to:
    • PICDEM™ HPC Explorer Demo Board
    • PICDEM™ LCD Demo Board
  • Header to connect to:
    • PICDEM™ Full
    • Speed USB Demo Board
  • PICDEM™ 2 Plus Demo Board
  • Header to easily connect to the user’s embedded system
  • Installed optical transceiver circuit using:
    • Vishay® TFDU 4300
  • Footprint for optional optical transceiver circuits using:
    • Vishay TFDU 4100
    • Agilent® HSDL 3000
  • Jumpers to select connection point (header) for the following signals:
    • TX
    • RX
    • 16XCLK
  • Jumpers to “swap” TX and RX so that the MCP2120 can directly communicate over the PICDEM™ HPC Explorer Board’s DB - 9 connector
  • Jumpers which can be used by the PICDEM demo board firmware program to determine the mode of operation
  • 8 - pin DIP socket for the installation of the MCP2122
  • 14 - pin DIP socket for the installation of the MCP2120
  • MCP2120’s crystal is socketed to allow ease of crystal selection

Ships With

  • The MCP212X Developer’s Daughter Board (with MCP2122 installed)
  • A MCP2120 sample device
  • CD ROM
    • MCP212X Developer’s Daughter Board User’s Guide
    • PICDEM™ HPC Explorer Board firmware
    • PICDEM™ USB Board firmware
    • Analog and Interface Products Demonstration Boards CD-ROM

Required Tools

Accessory Tools

Documents

Downloads