Audio Development Board for dsPIC33E

Manufactured By:Microchip
Audio Development Board for dsPIC33E Audio Development Board for dsPIC33E
Audio Development Board for dsPIC33E
Audio Development Board for dsPIC33E
Part Number:DM330016

The Audio Development Board for dsPIC33E features a 60-MIPS dsPIC33E MCU, a 24-bit Wolfson audio codec, a two-inch color LCD display, a USB interface, and an onboard microphone.

Supported by the Microchip free software libraries, the kit provides a perfect solution for the development of iPod music playback, speech & audio recording and playback, as well as MP3 decoding applications.Target applications include docks for portable audio players, home entertainment systems and automotive sound systems.

Features

  • On-board dsPIC33EP512MU810 with 60 MIPS of performance, 512 KB Flash, 24 KB Auxiliary Flash and 52KB of RAM
  • 24-bit Wolfson codec
  • USB Type A interface
  • On-board microphone
  • Headphone out and Line in
  • High quality 2” Color LCD
  • Pre-loaded demo code
  • iPod®, iPhone® dock edge connector

Ships With

  • Audio development board
  • Power supply
  • Information sheet

Required Tools

Accessory Tools

Documents

User Manual/Guide

Downloads