Evaluation Kit for MC33926, 5.0 A Throttle Control H-Bridge

Manufactured By:NXP
Evaluation Kit for MC33926, 5.0 A Throttle Control H-Bridge Evaluation Kit for MC33926, 5.0 A Throttle Control H-Bridge
Evaluation Kit for MC33926, 5.0 A Throttle Control H-Bridge
Evaluation Kit for MC33926, 5.0 A Throttle Control H-Bridge
Part Number:KIT33926PNBEVBE

The Evaluation Kit features the MC33926, which is a monolithic H-Bridge Power IC designed primarily for automotive electronic throttle control, but is applicable to any low-voltage DC servo motor control application within the current and voltage limits stated in this specification.

The MC33926 is able to control inductive loads with currents up to 5.0 A peak. RMS current capability is subject to the degree of heat sinking provided to the device package. Internal peak-current limiting (regulation) is activated at load currents above 6.5 A ± 1.5 A. Output loads can be pulse width modulated (PWM’ed) at frequencies up to 20 kHz. A load current feedback feature provides a proportional (0.24% of the load current) current output suitable for monitoring by a microcontroller’s A/D input.

A Status Flag output reports under voltage, over current, and over temperature fault conditions. Two independent inputs provide polarity control of two half-bridge totem-pole outputs. Two independent disable inputs are provided to force the H-Bridge outputs to tri-state (high impedance off-state). An invert input changes the IN1 and IN2 inputs to LOW=true logic.

Applications: Electronic Throttle Control (ETC), Exhaust Gas Recirculation (EGR), Turbo Flap Control, Industrial and Medical pumps and motor control

Features

  • 8.0 V to 28 V Continuous Operation (Transient Operation from 5.0 V to 40 V)
  • 225 m? maximum RDS(ON) @ 150°C (each H-Bridge MOSFET)
  • 3.0 V and 5.0 V TTL / CMOS Logic Compatible Inputs
  • Overcurrent Limiting (Regulation) via Internal Constant-Off-Time PWM
  • Output Short Circuit Protection (Short to VPWR or Ground)
  • Temperature-Dependant Current-Limit Threshold Reduction
  • All Inputs have an Internal Source/Sink to Define the Default (Floating Input) States
  • Sleep Mode with Current Draw < 50 µA (with Inputs Floating or Set to Match Default Logic States)

Ships With

  • Assembled and tested evaluation board/module in anti-static bag.
  • Ribbon cable assembly with 16-pin connector
  • CD-ROM containing:
    • Supporting documentation for featured device (including data sheet and user's guide)
      • Schematic of evaluation board
      • PCB artwork
      • Bill of material for evaluation board
      • Instruction sheet for evaluation board
    • SPIGen 5.0.1 software
  • Warranty card

Required Tools

Accessory Tools

Documents

Downloads