Evaluation Kit MC33882 -Smart Six Output Switch (0.3 Ohm RDSon) with SPI and Parallel Input Control

Manufactured By:NXP
Evaluation Kit MC33882 -Smart Six Output Switch (0.3 Ohm RDSon) with SPI and Parallel Input Control Evaluation Kit MC33882 -Smart Six Output Switch (0.3 Ohm RDSon) with SPI and Parallel Input Control
Evaluation Kit MC33882 -Smart Six Output Switch (0.3 Ohm RDSon) with SPI and Parallel Input Control
Evaluation Kit MC33882 -Smart Six Output Switch (0.3 Ohm RDSon) with SPI and Parallel Input Control
Part Number:KIT33882EKEVB

The KIT33882EKEVB evaluation board allows the user to exercise all the functions of the MC33882 smart six-output low-side switch (0.3 Ohm RDS(on)) with SPI and Parallel Input Control.

There are two ways to communicate with the evaluation board:

  1. A PC communicates with the evaluation board through a FRDM SPI Dongle (FSD)
  2. The microcontroller on the FRDM-KL25Z communicates with the evaluation board via microcontroller code.

The NXP SPIGen 7.0.1 or higher program provides the user interface to the MC33882 SPI port and allows the user to send commands to the IC and receive statuses from the IC.

The CodeWarrior IDE allows the user to program the FRDM-KL25Z board with microcontroller code to send commands to the IC and receive statuses from the IC.

This evaluation kit features the MC33882 Smart Six Output Switch (0.3 Ohm RDS(on)) with SPI and Parallel Input Control, which is a Smart Six Output Low-side Switch able to control system loads up to 1.0 A. The six outputs can be controlled via both serial peripheral interface (SPI) and parallel input control, making the device attractive for fault tolerant system applications. There are two additional 30 mA low-side switches with SPI diagnostic reporting (parallel input control only). The PCB contains a board to FRDM-KL25Z connector, which allows the FRDM-KL25Z to act as either a FSD or simply as an access to the KL25Z microcontroller.

Applications:

  • Automotive
    • Lighting
    • Central Gateway / In-Vehicle Networking
    • Braking and Stability Control

Features

  • NXP SPI Generator (SPIGen) provides the user interface to the MC33882 SPI port
    • Send commands to the IC
    • Receive status information from the IC
  • Output terminals for loads
  • Test points for inputs, outputs, and SPI signals
  • FSD connector

Ships With

  • Assembled and tested evaluation board/module in an anti-static bag
  • Quick Start Guide, Analog Tools
  • One 20-pin ribbon cable
  • Warranty card

Required Tools

Accessory Tools

Documents