Evaluation Kit - MC34CM0902, High-Speed CAN Transceiver
The KIT34CM0902EFEVB evaluation board allows the user to implement and test the functionalities of the MC34CM0902 dual high-speed controller area network (CAN) transceiver. The MC34CM0902 dual CAN high-speed physical layer is NXP's cost-effective product designed to target standard CAN high-speed applications requiring multiple transceivers. Industry-specific product options are available. The MC34CM0902 supports long-length CAN node interconnects for industrial applications.
The 34CM0902 Dual CAN High-Speed physical layer is NXP's cost-effective product designed to target standard CAN High-Speed applications requiring multiple transceivers. The transceivers are used to convert digital protocol information into analog CAN communication.
Applications:
- Automotive
- Chassis Safety Applications
- Central Body Electronics
- Infotainment Gateway
- Powertrain companion chip
- Central Gateway / In-Vehicle Networking
- Connectivity
- Controller Area Network (CAN)
Features
- Supply from a single 5.0 V, or dual 5.0 V and 3.3 V supplies
- Local switches for single or dual supply selection
- Switches for device operating mode selection (one per CAN)
- Footprint for optional CAN bus filter and protection component
- 8-pin single-in-line connector to access MC34CM0902 device pins
- Three LEDs to display board and MC34CM0902 state
Ships With
- Assembled and tested evaluation board/module in anti-static bag
- Warranty card