Evaluation Kit for AMG8834 High Precision Infrared Array Sensor based on Advanced MEMS Technology

Manufactured By:Panasonic
Evaluation Kit for AMG8834 High Precision Infrared Array Sensor based on Advanced MEMS Technology Evaluation Kit for AMG8834 High Precision Infrared Array Sensor based on Advanced MEMS Technology
Evaluation Kit for AMG8834 High Precision Infrared Array Sensor based on Advanced MEMS Technology
Evaluation Kit for AMG8834 High Precision Infrared Array Sensor based on Advanced MEMS Technology
Part Number:AMG8834EK

The Grid-EYE Infrared (IR) Array sensor evaluation kit combines Panasonic’s industry leading Grid-EYE sensor, its “nanopower” PAN1740 Bluetooth Smart module and a microcontroller on one PCB. By combining its new IR sensor technology with Bluetooth technology it enables engineers to design and develop wireless sensor prototypes quickly. 

The Grid-EYE sensor module includes an 8x8 IR pixel matrix. This matrix is capable of measuring temperatures ten times per second over a wide temperature range (-20C to 100C) Communicating with the evaluation kit is achieved wirelessly using the built in Bluetooth module or via a wired USB link. The kit can function as a standalone device or it can also be connected to an Arduino platform.

Features

  • Dual purpose Evaluation board with Independent and Arduino modes
  • GridEYE sensor – sensor on the board with wider temperature range (-20 to 100 deg C) and 3.3V operation.
  • Jumper selectable for the 2 modes of operation
  • Arduino headers (for DUE or similar)
  • Bootloader accessible via a pin header
  • Data display interface to PC & smartphone (Android & iphone) via USB or BT
  • Temperature values can be observed on the LabVIEW (8 x 8) matrix window
  • Reset switches for both the board & Bluetooth
  • Firmware/app loaded via JTAG header or USB port

Ships With

  • Evaluation board

Required Tools

Accessory Tools