Evaluation Board for VNQ7040AY Quad Channel High-side Driver with MultiSense Analog Feedback

Manufactured By:ST Microelectronics
Evaluation Board for VNQ7040AY Quad Channel High-side Driver with MultiSense Analog Feedback
Part Number:EV-VNQ7040AY

This board provides you an easy way to connect STMicroelectronics® VIPower® M0-7 technology into your existing system.The board comes pre-assembled with VNQ7040AY high-side driver. On board, a minimum set of electrical components (as for device datasheet recommendation) is enabling the user to directly connect the load, the power supply and the microcontroller without any additional effort in external component design and connection.

The VNQ7040AY is a quad channel high-side driver manufactured using ST proprietary VIPower technology and housed in PowerSSO-36 package. The device is designed to drive 12 V automotive grounded loads through a 3 V and 5 V CMOS-compatible interface and to provide protection and diagnostics. The device integrates advanced protective functions such as load current limitation, overload active management by power limitation and overtemperature shutdown with configurable latch-off. A FaultRST pin unlatches the output in case of fault or disables the latch-off functionality.

A dedicated multifunction multiplexed analog output pin delivers sophisticated diagnostic functions including high precision proportional load current sense, supply voltage feedback and chip temperature sense, in addition to the detection of overload and short circuit to ground, short to V CC and OFF-state open-load. A sense enable pin allows OFF-state diagnosis to be disabled during the module low-power mode as well as external sense resistor sharing among similar devices.

Features

  • Simple single IC application board dedicated for VNQ7040AYTR
  • Provides electrical connectivity and thermal heat-sinking for easy prototyping
  • General device features
    • Quad channel smart high side driver with analog feedback
    • Very low standby current
    • Compatible with 3 V and 5 V CMOS outputs
  • Diagnostic functions
    • Dedicated high precision proportional load current sense
    • Overload and short to ground (power limitation) indication
    • Thermal shutdown indication
    • OFF-state open-load detection
    • Output short to VCC detection
    • Sense enable/disable
  • Protections
    • Undervoltage shutdown
    • Overvoltage clamp
    • Load current limitation
    • Self limiting of fast thermal transients
    • Configurable latch-off on overtemperature or power limitation with dedicated fault reset pin
    • Loss of ground and loss of VCC
    • Reverse battery through self turn-on
    • Electrostatic discharge protection

Ships With

  • Evaluation Board

Required Tools

Accessory Tools

Documents