RF Power Module based on the PD85050S for Mobile Radio Applications
Manufactured By:ST Microelectronics
Part Number:STEVAL-TDR034V1
The STEVAL-TDR034V1 demonstration board is a 70 W hybrid RF power module for 12.5 V mobile radios that operate in the 380-470 MHz band.
This module is a 3-stage lineup power amplifier using the PD84002, the PD85006L-E and two PD85050S specially designed for broadband operation, which allows power control, high gain and high efficiency. The board uses devices in plastic packages to ensure a high moisture sensitivity level.
Features
- N-channel enhancement-mode lateral MOSFETs (IDD ≅ 0 @VDD = 12.5 V, VGG = 0 V)
- Pout > 70 W, ηtot = 50% (typ) @VDD = 12.5 V, VGG = 5 V, Pin = 5 dBm
- Broadband frequency range: 380-470 MHz
- High moisture sensitivity level
- Low power control current IGG = 3 mA (typ) @VGG = 5 V
- ESD protection
- Development kit available to aid in production or system integration.
- RoHS compliant
Ships With
- RF power module