Demonstration board for single channel op-amp in SO8 package

Manufactured By:ST Microelectronics
Demonstration board for single channel op-amp in SO8 package Demonstration board for single channel op-amp in SO8 package
Demonstration board for single channel op-amp in SO8 package
Demonstration board for single channel op-amp in SO8 package
Part Number:STEVAL-CCA036V1

The STEVAL-CCA036V1 demonstration board is designed to help characterize single operational amplifiers in SO8 packages. With this board, the most common op-amp based circuits can be achieved.

The board is designed for surface-mounted components and can be used to perform onboard characterization prior to the integration of STMicroelectronics’ products in your designs. Resistor and capacitor footprints are implemented for the 0805 series. A set of two decoupling capacitors have been implemented on both power supply pins so as to benefit from the maximum performances of ST products. In order to reject a wide range of frequencies, 10 nF and 4.7 μF are good values for these capacitors.

Features

  • This demonstration board with its components allow it to be configured as:
    • Low-pass Sallen-Key circuit
    • High-pass Sallen-Key circuit
    • Differential amplifier
    • AC-coupled circuit
    • In-loop compensation circuit
    • Out-of-loop compensation circuit
    • Numerous other possible configurations not described here

Ships With

  • Board

Required Tools

Accessory Tools

Documents

Downloads

Bill of Materials