Reference Design for 8-Channel, Digital-Input Micro PLC Card
Manufactured By:Maxim Integrated
Part Number:MAXREFDES64
Industry 4.0 marks the fourth industrial revolution, characterized by distributed, intelligent control systems. Breaking from a past with large, centralized programmable-logic controllers, Industry 4.0 allows for highly configurable, highly modular factories, which accept an ever increasing number of sensor inputs while operating at a higher output than ever before. The ultra-small PLC, or Micro PLC, lies at the heart of the Industry 4.0 factory, providing high performance with ultra-low power consumption, in an ultra-small package. The MAXREFDES64# is Maxim’s Micro PLC, octal-channel, digital input card.
The MAXREFDES64# reference design features 8-channel digital inputs with isolated power and data. The design integrates a 600VRMS data isolator (MAX14850); a STM32F1 microcontroller; a FTDI USB-UART bridge; a high-efficiency DC-DC converter (MAX17515); and isolated/regulated 24V and 5V power rails (MAX17498C). The entire system typically operates at less than 140mW and fits into a space roughly the size of a credit card.
Applications:
The MAXREFDES64# reference design features 8-channel digital inputs with isolated power and data. The design integrates a 600VRMS data isolator (MAX14850); a STM32F1 microcontroller; a FTDI USB-UART bridge; a high-efficiency DC-DC converter (MAX17515); and isolated/regulated 24V and 5V power rails (MAX17498C). The entire system typically operates at less than 140mW and fits into a space roughly the size of a credit card.
Applications:
- Industrial control and automation
- Process control
- PLC
Features
- Isolated power and data
- Micro PLC form factor
- Device drivers
- Example C source code
Ships With
- Board