Reference Design for 3.3V to 15V Input, ±15V (±12V) Output, Isolated Power Supply

Manufactured By:Maxim Integrated
image image
image
image
Part Number:MAXREFDES9
The Oceanside design (MAXREFDES9#) uses a step-up controller(MAX668), a 36V H-bridgetransformer driver (MAX13256), and a pair of low dropout (LDO) linear regulators (MAX1659 x2) to create a ±15V (±12V) output isolated power supply from a wide range of input voltages. This general purpose power solution can be used in many different types of isolated power applications.

The Oceanside subsystem reference design operates from a 3.3V to 15V DC power source. The MAX668 high-efficiency step-up controller boosts the input voltage to 16V and connects to the input of the H-bridge transformer driver. The MAX13256 H-bridge transformer driver switches at 425kHz and drives the primary side of the 1:1 turns ratio, with the use of TGMR-501V6LF transformers from Halo® Electronics. The full-wave bridge rectifiers convert the AC outputs of the Halo transformers’ secondary coils into DC outputs. The LDOs regulate the voltages to ±15V. The Zener diodes (D3 and D4) protect the LDOs by keeping their input voltages below 16.5V.

Applications:
  • Industrial sensors
  • Process control
  • Industrial automation
  • Medical

Features

  • Isolated power
  • ±15V (±12V) outputs
  • Small printed-circuit board (PCB) area
  • Pmod™-compatible form factor

Ships With

  • Board

Required Tools

Accessory Tools

Documents

Downloads

Simulation Model/CAD Models