BUILDING AUTOMATION SHIELD-MAXREFDES130#

Manufactured By:Maxim Integrated
BUILDING AUTOMATION SHIELD-MAXREFDES130#
Part Number:MAXREFDES130#

The MAXREFDES130# is a complete building automation solution, with a 1-wire master and a variety of other IO. MAXREFDES131# is a sensing solution featuring the Panasonic AMG8833 Grid-EYE® and the Maxim 1-Wire® bus, enabled by the DS28E17. The system enables presence sensing, people counting, and gestures while tethered up to 100m along the 1-Wire bus. The 130# and 131# can work together to create a unique system, never before seen, with tremendous functionality and value.

View Road Test >> 

MAXREFDES130# is an Arduino form-factor shield compatible with ARM mbed and Arduino platforms providing a complete reference for prototyping your next building automation design. This design includes eight 0VDC-10VDC analog outputs, one 4-20mA output, one 4-20mA input, eight nonlatching relays, three latching relays, an RTC, and 1-Wire master. The MAXREFDES130# works well with one or more of the MAXREFDES131#, the 1-Wire, Grid EYE sensor, to make a complete building automation solution.

It contains onborad IC's such as MAX17521 non latching relay (5V/7.3V), 12V MAX15062 positive supply, 5V MAX5091A analogue supply, 3.3V MAX5091B digital supply, -2V MAX889 negative supply, MAX3392, MAX3393 & MAX3394 logic-level translation, MAX4822 relay driver, DS3231 RTC, MAX11300 PIXI, DS2484 1-Wire master, MAX44244 op-amp.

Apllications:
  • Building automation
  • IoT
  • Animatronics
  • Holiday displays

Features

  • Analog IO
    • Eight OVDC-10VDC outputs
    • One 4-20mA Output
    • One 4-20mA Input
  • Arduino compatible
  • ARM mbed compatible
  • AC load switching
  • Latching relays for thermostat control
  • RTC

Competitive Advantages

  • Accelerated development time
  • Flexible analog for multiple configurations
  • Ease of use

Required Tools

Accessory Tools

Documents

Product Brief/Fact sheet

Downloads

Board Support Package