Non-Isolated 5V/2.5A POE Powerd Device Power Supply
To meet the increasing demands for non-isolated Power over Ethernet (PoE) power solutions, Maxim has developed innovative, non-isolated PoE powered device (PD) power solutions. Each design was tested for load and line regulation, as well as efficiency and transient performance. As with all Maxim reference designs, the BOM, schematics, layout files, and Gerber files are all available and may be downloaded from the Design Resources tab. In addition, boards are available for purchase. These boards feature a module architecture, with through-hole pins for immediate board placement and accelerated prototyping.
MAXREFDES98# combines the PD controller and the step down converter on a 14.0mm (0.55in) x 55.9mm (2.2in) board. The module accepts input voltages ranging from 36V to 57V, and provides an output voltage of 5V with current capacity of 2.5A.
For initial evaluation, Maxim also provides an evaluation board, MAXREFDES98EV#. This board features RJ45 connectors for quick testing with sourced power.
Applications
- Lighting
- IP cameras
- Sensors
- Non-isolated Ethernet equipment
Features
- 36V ~ 57V input voltage
- Compact and flexible
- Minimal external components
- Robust operation in adverse environments
- 12.5W output capacity
- ±3% output accuracy
Ships With
- Ref. Design Board