Evaluation Kit for the DS1925

Manufactured By:Maxim Integrated
Evaluation Kit for the DS1925
Part Number:DS1925EVKIT#
The DS1925EVKIT is a Thermochron iButton® starter kit that provides the basic hardware for a quick evaluation of Maxim’s Thermochron iButton family that communicates using the 1-Wire protocol. The kit uses a USB port of a PC running Windows®operation system. The kit includes DS1925L Thermochron iButton and all the hardware required to communicate with it. The DS1925L is a highcapacity Thermochron capable of 122K 8-bit readings or 61K 16-bit readings taken at equal distances. The easy setup process includes the free downloadable 1-Wire® drivers and the OneWireViewer demonstration software to communicate easily with iButtons through the PC’s USB port.

Applications:

  • Bio Science
  • Food Safety
  • Pharmaceutical and Medical Products High-Temperature Logging (Process Monitoring, Industrial Monitoring)
  • Temperature Logging in Cold Chain

Features

  • Starter Kit Evaluates the DS1925L Thermochron iButton Temperature Recording Device with a Microsoft Windows-Based PC
  • Easy Setup with USB Adapter
  • Free Download of 1-Wire Drivers and OneWireViewer Demonstration Software
  • Compatible with Other Thermochron iButtons: DS1921, DS1922L, DS1922T, DS1922E, and DS1923 (Not Included)

Ships With

  • Eval Board DS1925
  • iButton Key Ring Mount
  • Blue Dot Receptor Cable
  • USB to 1-Wire Adapter

Required Tools

Accessory Tools

Documents