Evaluation Kit for the DS28C36 and DS2476

Manufactured By:Maxim Integrated
Evaluation Kit for the DS28C36 and DS2476
Part Number:DS28C36EVKIT#
The DS28C36 evaluation system (EV system) provides the hardware and software necessary to evaluate the DS28C36 and DS2476. The EV system consists of five DS28C36/DS2476 devices in a 6-pin TDFN package, a DS9121AQ+ evaluation TDFN socket board, and a DS9481P-300# USB-to-I2C/1-Wire® adapter. The evaluation software runs on Windows® 10, Windows 8, and Windows 7 operating systems (64- and 32-bit versions). The EV system provides a handy user interface to exercise the features of the DS28C36 and DS2476.

Features

  •  Demonstrates the Features of the DS28C36 DeepCover® Secure Authenticator
  •  Demonstrates the Features of the DS2476 DeepCover Secure Coprocessor
  •  I2C Communication is Logged to Aid Firmware Designers Understanding of the DS2476 and DS28C36
  •  I2C-USB Adapter Creates a Virtual COM Port on Any PC
  •  Fully Compliant with USB Specification v2.0
  •  Software Runs on Windows 10, Windows 8, and Windows 7 for Both 64-Bit and 32-Bit Versions
  •  3.3V ±3% 1-Wire Operating Voltage
  • Convenient On-Board Test Points and TDFN Socket
  • Evaluation Software Available by Request
  • Proven PCB Layout
  • Fully Assembled and Tested

Ships With

Evaluation Board DS28C36

Required Tools

Accessory Tools

Documents

Data Sheet

Downloads

Board Support Package